LT1619, SEPIC Conversion Delivers 5V at 1A from a 12V Battery
使用 Analog Devices 的 LT1619 的参考设计
Image
1 / 1
依据最终产品
- DC to DC Converter
- Distributed Control System
- Power Supplies
说明
- Circuit shows a 5V, 1A SEPIC converter designed to operate from a 12V battery. The bias supply on VIN and DRV limits the voltage to about 4V maximum at start-up, limiting the amount of quiescent power lost and maintaining a high efficiency
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4 to 18 V
-
Output Voltage5 V
-
Output Current0 to 1 A
-
TopologySingle-Ended Primary Inductance
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1619ES8#TR | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin SOIC N T/R | 买入 | |
|
LT1619ES8 | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin SOIC N | 买入 | |
|
LT1619ES8#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin SOIC N T/R | 买入 | |
|
LT1619EMS8#TR | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin MSOP T/R | 买入 | |
|
LT1619ES8#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin SOIC N Tube | 买入 | |
|
LT1619EMS8#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin MSOP T/R | 买入 | |
|
LT1619EMS8 | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin MSOP | 买入 | |
|
LT1619EMS8#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 360kHz 8-Pin MSOP Tube | 买入 |