LT3844EFE Demo Board, 60V DC/DC Controller w/ PLL
使用 Analog Devices 的 LT3844EFE 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Backplane Distributed Power
- Industrial
- Military and Avionics Imaging
- Telecom Power Supply
说明
- Demonstration Circuit DC974A is a 100kHz to 500kHz programmable frequency, high voltage, current-mode DC/DC step-down converter featuring the LT3844. The operating frequency can be synchronized up to 600kHz. The board operates from a Vin range of 15V to 60V and outputs 12Vout@4.2A (50W)
主要特色
-
Conversion TypeDC to DC
-
Input Voltage15 to 60 V
-
Output Voltage12 V
-
Output Current4.2 A
-
Output Power50 W
-
Efficiency87.5 %
-
TopologyBuck
Featured Parts (9)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1613CS5#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Step Up Single-Out 36V 5-Pin TSOT-23 T/R | 买入 | |
|
LT1613CS5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Step Up Single-Out 36V 5-Pin TSOT-23 T/R | 买入 | |
|
LT1613CS5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Step Up Single-Out 36V 5-Pin TSOT-23 T/R | 买入 | |
|
LT1613CS5#TRMPBF (CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Step Up Single-Out 36V 5-Pin TSOT-23 T/R | 买入 | |
|
LT1613CS5#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Step Up Single-Out 36V 5-Pin TSOT-23 T/R | 买入 | |
|
LT1613CS5#TRM | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Step Up Single-Out 36V 5-Pin TSOT-23 T/R | 买入 | |
|
LT1613CS5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 10V Step Up Single-Out 1.23V to 36V 5-Pin TSOT-23 | 买入 | |
|
LT3844EFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 16-Pin TSSOP EP Tube | 买入 | |
|
LT3844EFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 16-Pin TSSOP EP T/R | 买入 |