LTC1628, 4-Output Notebook Computer Power Supply
使用 Analog Devices 的 LTC1703 的参考设计
Image
1 / 2
依据最终产品
- Laptop
- Notebook
说明
- Complete power supply for a typical notebook computer using the next generation of Intel mobile Pentium III processor. The circuit uses the LTC1628 to generate 5V and 3.3V from the input battery and uses the LTC1703 to generate the processor core voltage
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7 to 20 V
-
Output Voltage1.5|1.8|3.3|5 V
-
Output Current3@1.8V|4@5V|5@3.3V|12@1.5V A
-
TopologyBuck
Featured Parts (25)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC1628CG-SYNC#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP Tube | 买入 | |
|
LTC1628IG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 360kHz 28-Pin SSOP T/R | 买入 | |
|
LTC1628IG-SYNC#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP T/R | 买入 | |
|
LTC1628CUH#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 32-Pin QFN EP T/R | 买入 | |
|
LTC1628CG | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 360kHz 28-Pin SSOP | 买入 | |
|
LTC1628CG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP T/R | 买入 | |
|
LTC1628CG-SYNC#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP T/R | 买入 | |
|
LTC1628CG#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP T/R | 买入 | |
|
LTC1628IG | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 360kHz 28-Pin SSOP | 买入 | |
|
LTC1628IUH | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 32-Pin QFN EP | 买入 | |
|
LTC1628CG-SYNC | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 360kHz 28-Pin SSOP | 买入 | |
|
LTC1628CG-SYNC#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP T/R | 买入 |