LTC3250ES6-1.5 Demo Board, High Efficiency, Low Noise, Inductor less Step-Down DC/DC Converter, 3.2V to 5.5V Input, 1.5Vout, Iout < 251mA
使用 Analog Devices 的 LTC3250ES6-1.5 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Digital Camera
- Portable Computers
- Portable Medical Instrumentation
- Processor Power Management
说明
- Demonstration circuit DC488A is a high efficiency, inductor less step-down converter featuring the LTC3250-1.5. The circuit produces a fixed 1.5V output from a 3.1V to 5.5V input
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.1 to 5.5 V
-
Output Voltage1.5 V
-
Output Current0.25 A
-
TopologyBuck
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3250ES6-1.5 | Analog Devices | Charge Pump | Charge Pump STPDN 1.5V 250mA 6-Pin TSOT-23 | 买入 | |
|
LTC3250ES6-1.5#PBF | Analog Devices | Charge Pump | Charge Pump STPDN 1.5V 250mA 6-Pin TSOT-23 T/R | 买入 | |
|
LTC3250ES6-1.5#TRMPBF | Analog Devices | Charge Pump | Charge Pump STPDN 1.5V 250mA 6-Pin TSOT-23 T/R | 买入 | |
|
LTC3250ES6-1.5#TRPBF | Analog Devices | Charge Pump | Charge Pump STPDN 1.5V 250mA 6-Pin TSOT-23 T/R | 买入 |