LTC3834EFE Demo Board, Single 5A low quiescent Current step-down dc/dc converter
使用 Analog Devices 的 LTC3834EFE 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Backplane Distributed Power
- Communications and Telecom
- Industrial
说明
- Demonstration circuit 1344A is a low quiescent current step-down DC/DC converter featuring the LTC3834 in a 20-pin FE package. The DC1344A is programmed to generate a regulated 3.3V@5A output from a 4.5V to 32V input voltage
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 32 V
-
Output Voltage3.3 V
-
Output Current5 A
-
Efficiency91.5 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3834EFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20-Pin TSSOP EP T/R | 买入 | |
|
LTC3834EFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20-Pin TSSOP EP Tube | 买入 |