LTC3854EMSE Demo Board, Small Footprint, Low Pin Count Synchronous Step-Down Controller with Wide Vin Range
使用 Analog Devices 的 LTC3854EMSE 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Distributed Control System
- Industrial
- Telecom Power Supply
说明
- Demonstration circuit DC1487A is a small foot print, wide input voltage range, high efficiency synchronous buck converter with 4.5V to 34V input range. It can supply 12A maximum load current at 2.5V output
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 34 V
-
Output Voltage2.5 V
-
Output Current12 A
-
Efficiency92 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3854EMSE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 440kHz 12-Pin MSOP EP Tube | 买入 | |
|
LTC3854EMSE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 440kHz 12-Pin MSOP EP T/R | 买入 |