LTC3879EUD Demo Board, Fast, Wide Operating Range No RSENSE Step-Down Controller
使用 Analog Devices 的 LTC3879EUD 的参考设计
Image
1 / 1
依据最终产品
- Backplane Distributed Power
- Embedded PC
- Telecom Infrastructure
说明
- Demonstration circuit 1289 is a no sense step-down dc/dc converter featuring the LTC3879EUD. Its output supplies 1.2V @ 15A and its input voltage range is from 4.5V to 14V. The demo board uses a high density, two sided drop-in layout
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 14 V
-
Output Voltage1.2 V
-
Output Current15 A
-
Efficiency87.7 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC3879EUD#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 16-Pin QFN EP Tube | 买入 | |
|
LTC3879EUD#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 16-Pin QFN EP T/R | 买入 |