MAX15046BEVKIT+, Evaluation Kit for the MAX15046B 40V, High-Performance Synchronous Buck Controller
使用 Analog Devices 的 MAX15046BAEE+ 的参考设计
Image
1 / 1
依据最终产品
- Basestation
- Industrial Fieldbuses
- Industrial PCs
- Industrial Power Supply
- Industrial Programmable Logic Controllers (PLCs)
- Telecom Power Supply
说明
- MAX15046BEVKIT+, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that contains all the components necessary to evaluate the performance of the MAX15046B 10A synchronous step-down controller. The MAX15046 IC is available in a small 16-pin QSOP package with an exposed pad. The MAX15046B EV kit requires a 5V to 40V input-voltage range power supply that provides up to 7A for normal operation. The MAX15046B EV kit output is configured to 3.3V and delivers up to 10A output current. The controller switching frequency is programmed to 350kHz
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 to 40 V
-
Output Voltage3.3 V
-
Output Current10 A
-
TopologyBuck- Synchronous
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX15046BAEE+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin QSOP EP Tube | 买入 | |
|
MAX15046BAEE+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin QSOP EP T/R | 买入 |