MAX2021EVKIT, Evaluation Board for MAX2021 750 to 1200 MHz RF Modulator
使用 Analog Devices 的 MAX2021ETX+ 的参考设计
Image
1 / 1
依据最终产品
- Broadband Access
- Cable Modem
- Microwave point-to-point
- Military and Aerospace
- RFID Reader
- WiMAX Basestation
- Wireless Base Station
说明
- MAX2021EVKIT, Evaluation Board for MAX2021 750 to 1200 MHz RF Modulator. The MAX2021 Evaluation Kit simplifies the evaluation of the MAX2021 direct upconversion (down conversion) quadrature modulator (demodulator) designed for RFID handheld and portal readers, as well as single and multicarrier 750MHz to 1200MHz GSM/EDGE, cdma2000, WCDMA and iDEN base-station applications
主要特色
-
Operating Frequency750 to 1200 MHz
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX2021ETX+ | Analog Devices | RF Modulators/Demodulators | Quadrature Mod/Dmod 1.2GHz 36-Pin TQFN EP Tube | 买入 |