MCIMX6DL-SDP, SABRE Development Platform for Smart Devices Based on the i.MX 6 Series
使用 NXP Semiconductors 的 MCIMX6U8DVM10AB 的参考设计
Image
1 / 22
相关文件
依据最终产品
- Building Management
- Industrial Automation HMI
- IP Phone
- Laptop
- Portable Medical Devices
- Tablet
- Web Pad
说明
- MCIMX6DL-SDP, SABRE Development Platform for Smart Devices Based on the i.MX 6 Series. Smart Application Blueprint for Rapid Engineering (SABRE) platform for smart devices allows to evaluate the full multimedia performance capabilities of i.MX 6 series applications processors based on ARM Cortex-A9 technology. Targeted for any device requiring an intelligent display, connectivity, low power and amazing user experience, the SABRE platform for smart devices provides a foundation for enabling new product designs in markets such as portable computing, education, industrial, medical and home automation
主要特色
-
Embedded System TypeSoC
-
Family Namei.MX 6
-
Core ProcessorARM Cortex-A9
Featured Parts (17)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
FDC6331L | onsemi | Power Switches | Power Switch Hi Side 1-OUT 2.8A 3.8Ohm 6-Pin TSOT-23 T/R | 买入 | |
|
DLW21HN900SQ2L | Murata Manufacturing | Common Mode Chokes - CMCs | Common Mode Chokes Dual 90Ohm 100MHz 0.33A 0.35Ohm DCR SMD T/R | 买入 | |
|
MAX11801GTC/V+T | Analog Devices | Touch Screen Controllers | Resistive Touch Screen 4-Wire Automotive AEC-Q100 12-Pin TQFN EP T/R | 买入 | |
|
MAX8903CETI+T | Analog Devices | Battery Management ICs | Switching Battery Charger Li-Ion 2000mA 4.2V 28-Pin TQFN EP T/R | 买入 | |
|
ABS07-32.768kHz-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 买入 | |
|
NC7SP125P5X | onsemi | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-88A T/R | 买入 | |
|
MIC2026-1YM-TR | Microchip Technology | USB Power Switches | USB Power Switch Dual 5.5V 0.9A 8-Pin SOIC N T/R | 买入 | |
|
ABMM-25.000MHZ-B2-T | Abracon | Crystals | Crystal 25MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 4-Pin CSMD T/R | 买入 | |
|
MT41K128M16JT125K | Micron Technology | DRAM Chip | DRAM Chip DDR3L SDRAM 2Gbit 128Mx16 1.35V 96-Pin FBGA Tray | 买入 | |
|
MIC2026-1YM | Microchip Technology | USB Power Switches | USB Power Switch Dual 5.5V 0.9A 8-Pin SOIC N Tube | 买入 | |
|
MT41K128M16JT-125:K | Micron Technology | DRAM Chip | DRAM Chip DDR3L SDRAM 2Gbit 128Mx16 1.35V 96-Pin FBGA Tray | 买入 | |
|
NC7WZ17P6X | onsemi | Buffers and Line Drivers | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | 买入 |