PMP7423, 20W Boost Converter Reference Design Optimized for Low Profile/Small Area
使用 Texas Instruments 的 TPS55340RTE 的参考设计
Image
1 / 1
依据最终产品
- Communications and Telecom
- Consumer Electronics
- Military and Avionics Imaging
说明
- PMP7423, 20W Boost Converter Reference Design Optimized for Low Profile/Small Area. The PMP7423 REVB assembly is built on the TPS55340, high voltage boost converter, EVM. It has a maximum component height of 2.1mm and achieves >93% efficiency at 1MHz. This design is also capable of a 14V, 0.9A output by making minor design changes
主要特色
-
Conversion TypeDC to DC
-
Input Voltage9 to 12.8 V
-
Output Voltage24 V
-
Output Current0.83 A
-
Output Power19.992 W
-
TopologyBoost- CCM
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS55340RTET | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 32V Step Up Single-Out 2.9V to 38V 5A 16-Pin WQFN EP T/R | 买入 | |
|
TPS55340RTER | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 32V Step Up Single-Out 2.9V to 38V 5A 16-Pin WQFN EP T/R | 买入 |