PMP8871, Low Voltage Flyback Converter Provides 5KV Isolation
使用 Texas Instruments 的 TPS55340RTE 的参考设计
Image
1 / 1
依据最终产品
- Industrial
- Medical and Healthcare
- Military and Avionics Imaging
说明
- PMP8871, Low Voltage Flyback Converter Provides 5KV Isolation. Isolated flyback converter provides a regulated 5V @ 1A output from a low voltage input (3.5V - 5.5V). The PMP8871 is built on the TPS55340 boost converter EVM
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.5 to 5.25 V
-
Output Voltage5 V
-
Output Current1 A
-
Output Power5 W
-
TopologyFlyback- CCM
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TLV431CDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
FOD817ASD | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 买入 | |
|
TPS55340RTET | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 32V Step Up Single-Out 2.9V to 38V 5A 16-Pin WQFN EP T/R | 买入 | |
|
TPS55340RTER | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 32V Step Up Single-Out 2.9V to 38V 5A 16-Pin WQFN EP T/R | 买入 |