PMP7426, 6W Boost Converter Optimized for Low Profile/Small Area
使用 Texas Instruments 的 TPS55340RTE 的参考设计
Image
1 / 1
依据最终产品
- Communications and Telecom
- Consumer Electronics
- Military and Avionics Imaging
说明
- PMP7426, 6W Boost Converter Optimized for Low Profile/Small Area. Single cell Li-Ion battery input boost converter provides a 5.3V output at 1.1A (5.8W). It achieves 90% efficiency at full load and operates at 1MHz. PMP7426 uses the TPS55340 high voltage boost converter
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.9 to 4.2 V
-
Output Voltage5.3 V
-
Output Current1.1 A
-
Output Power5.83 W
-
TopologyBoost- CCM
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS55340RTET | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 32V Step Up Single-Out 2.9V to 38V 5A 16-Pin WQFN EP T/R | 买入 | |
|
TPS55340RTER | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 32V Step Up Single-Out 2.9V to 38V 5A 16-Pin WQFN EP T/R | 买入 |