Simple Sigma-Delta Analog-to-Digital Converter in FPGA Reference Design
使用 Lattice Semiconductor 的 LFXP2-5E-5FT256C 的参考设计
Image
1 / 1
依据最终产品
- Audio
说明
- Simple Sigma-Delta ADC in FPGA Reference Design. The Simple Sigma-Delta Analog-to-Digital Converter Reference Design targets the implementation of an analog-to-digital converter in a Lattice CPLD or FPGA. This reference design supports the use of an external analog comparator device, or optionally an on-chip LVDS buffer in devices with differential LVDS input support. Implementing this reference design can eliminate the need for dedicated and expensive analog-to-digital circuits (ADC), power supply monitors and/or transducers. The design can be implemented with few logic resources and is flexible enough to meet a variety of applications. The Simple Sigma-Delta ADC is an excellent choice for monitoring various sensors and power rails of a system
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LCMXO2-1200HC-6MG132C | Lattice Semiconductor | Complex Programmable Logic Devices - CPLDs | FPGA MachXO2 Family 1280 Cells 65nm Technology 2.5V/3.3V 132-Pin CSBGA Tray | 买入 |