STEVAL-ISV012V1, Demonstration Board using L6924D up to 5 W solar battery charger for single-cell Li-ion and Li-Pol battery
使用 STMicroelectronics 的 L6924D 的参考设计
Image
1 / 6
依据最终产品
- Cellular Phone
- Digital Camera
- Personal Digital Assistant
说明
- STEVAL-ISV012V1, Demonstration Board using SPV1040 solar voltage boost converter and L6924D single cell Li-ion battery charger. The SPV1040 device is a high efficiency, low power, low voltage, monolithic step-up converter with an input voltage range from 0.3 V to 5.5 V, and is capable of maximizing the energy generated by even a single solar cell. The L6924D device is a fully monolithic battery charger dedicated to single cell Lithium ion/Lithium-ion polymer battery packs. It is the ideal solution for space-limited applications such as PDAs, handheld equipment, cellular phones, and digital cameras
主要特色
-
Battery TypeLithium-Ion|Lithium-Polymer
-
Input Voltage0.3 to 5.5 V
-
Output Voltage4.1|4.2 V
-
Number of Battery Cells1
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SPV1040T | STMicroelectronics | Battery Management ICs | Battery Charger 8-Pin TSSOP Tube | 买入 | |
|
SPV1040TTR | STMicroelectronics | Battery Management ICs | Battery Charger 8-Pin TSSOP T/R | 买入 | |
|
L6924D013TR | STMicroelectronics | Battery Management ICs | Battery Charger Li-Ion/Li-Pol 1000mA 4.2V 16-Pin VFQFPN EP T/R | 买入 |