TIDA-00173, 400-V to 690-V AC Input, 50-W Flyback Isolated Power Supply Reference Design for Motor Drives
使用 Texas Instruments 的 UCC28711D 的参考设计
Image
1 / 2
相关文件
依据最终产品
- AC Motor
- Motion Motor Control
说明
- TIDA-00173, 400-V to 690-V AC Input, 50-W Flyback Isolated Power Supply Reference Design for Motor Drives. This reference design provides isolated +24V (45W), 16 V (4.5W), and +6V (0.5W) outputs to power the control electronics in variable speed drives. The power supply can be either powered directly from 3-phase AC mains (380Vac to 690Vac) or can be powered from the DC-link voltage (400Vdc to 1200Vdc). This design uses a quasi-resonant flyback topology and is rated for 50-Watt total output power. The line and load regulation of the power supply is designed to be within 5% using primary-side regulation (eliminating costly feedback components)
主要特色
-
Conversion TypeDC to DC
-
Input Voltage400 to 1200 V
-
Output Voltage24 V
-
Output Current2 A
-
Output Power48 W
-
Efficiency50 %
-
TopologyFlyback- Quasi Resonant
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
UCC28711D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Buck/Flyback 21V 106kHz Tube 7-Pin SOIC | 买入 | |
|
UCC28711DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Buck/Flyback 21V 106kHz T/R 7-Pin SOIC | 买入 |