TIDA-00182, Reinforced Isolated IGBT Gate Drive Flyback Power Supply with 8 Outputs Reference Design
使用 Texas Instruments 的 UCC28701DBVT 的参考设计
Image
1 / 3
说明
- TIDA-00182, Reinforced Isolated IGBT Gate Drive Flyback Power Supply with 8 Outputs Reference Design. This reference design provides reinforced isolated positive and negative voltage rails required for Insulated Gate Bipolar Transistor (IGBT) gate drivers from a single 24-volt DC input supply. Utilizing a flyback isolated control topology, this reference design provides isolation compliant to IEC61800-5, and generates power rails for all three arms of the 3-phase inverter from a single transformer. The output power is currently set at 2W/IGBT but can be scaled up for higher power IGBTs by changing the transformer design
主要特色
-
Conversion TypeDC to DC
-
Input Voltage24 V
-
Output Power2 W
-
TopologyFlyback
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
UCC28701DBVT | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23 | 买入 |