TIDA-00393, adding an LDO for Increased Standby Mode Efficiency Reference Design
使用 Texas Instruments 的 TPS70933DBV 的参考设计
Image
1 / 3
依据最终产品
- Automotive and Transportation
- Industrial
说明
- TIDA-00393, adding an LDO for Increased Standby Mode Efficiency Reference Design. This regulation topology is designed to increase the efficiency of a DC/DC buck converter by disabling the converter during light-load operation and providing a regulated output voltage with a low-Iq LDO. During no-load or light-load conditions, the LDO allows for low-noise, low-Iq output voltage regulation while the DC/DC is disabled. Once the load is engaged, the DC/DC converter can provide high efficiency at high load currents, thereby combining the benefits of both devices
主要特色
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage3.3 V
-
Output Current3 A
-
Efficiency85 %
-
TopologyLDO
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS54331D | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V to 25V 3A 8-Pin SOIC Tube | 买入 | |
|
TPS70933DBV | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
TPS70933DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
TPS70933DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 |