TSW2110EVM, Low Cost Crystal Filtered 10MHz Source Evaluation Kit
使用 Texas Instruments 的 TPS7A4901DGNT 的参考设计
Image
1 / 4
相关文件
依据最终产品
- Audio
- DC to DC Converter
- Industrial
- Instrumentation and Measurement
- Measurement Instruments
- Telecom Infrastructure
- Test Equipment
- Wireless Base Station
说明
- TSW2110EVM,Evaluation Kit is a very clean 10 MHz source designed for the purposes of providing an input signal for testing ADC devices. The EVM includes a 10MHz crystal oscillator, an amplifier and a 10MHz Crystal filter with 16kHz band pass response. The output of the TSW2110EVM is set to about 10dBm, approximately 2Vpp, with typical harmonic performance greater than 80dBc
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.3|5 V
-
Output Voltage3.3 V
-
TopologyLDO
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS61020DRCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 6.5V Synchronous Step Up Single-Out 1.8V to 5.5V 1.2A 10-Pin VSON EP T/R | 买入 | |
|
TPS7A4901DGNT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.194V to 33V 0.15A 8-Pin HVSSOP EP T/R | 买入 |