Typical Application for ADP2230ACPZ 300mA Dual Output, Low Noise, High PSRR Voltage Regulator
使用 Analog Devices 的 ADP2230ACPZ 的参考设计
Image
1 / 1
依据最终产品
- Automatic Metering
- Battery Powered Equipment
- Card Reader
- Point-of-sale Terminals
- Portable Medical Devices
- Post-Regulators
- Telecom & Networking Equipments
说明
- Typical Application for ADP2230ACPZ 300mA Dual Output, Low Noise, High PSRR Voltage Regulator. The 300 mA, adjustable dual output ADP223/ADP225 and fixed dual output ADP222/ADP224 combine high PSRR, low noise, low quiescent current, and low dropout voltage in a voltage regulator that is ideally suited for wireless applications with demanding performance and board space requirements
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADP2230ACPZ-R7 | Analog Devices | Linear Regulators | Conv DC-DC 2.3V to 6.5V Synchronous Step Down Dual-Out 0.8V to 6V 0.8A/0.8A 10-Pin LFCSP EP T/R | 买入 | |
|
ADP2230ACPZ-1233R7 | Analog Devices | Linear Regulators | Conv DC-DC 2.3V to 6.5V Synchronous Step Down Dual-Out 1.2V/3.3V 0.8A/0.8A 10-Pin LFCSP EP T/R | 买入 | |
|
ADP2230ACPZ-1833R7 | Analog Devices | Linear Regulators | Conv DC-DC 2.3V to 6.5V Synchronous Step Down Dual-Out 1.8V/3.3V 0.8A/0.8A 10-Pin LFCSP EP T/R | 买入 | |
|
ADP2230ACPZ-1218R7 | Analog Devices | Linear Regulators | Conv DC-DC 2.3V to 6.5V Synchronous Step Down Dual-Out 1.2V/1.8V 0.8A/0.8A 10-Pin LFCSP EP T/R | 买入 |