Typical Application for ADP3050 Dual Output +5 V and -5 V Regulator
使用 Analog Devices 的 ADP3050 的参考设计
Image
1 / 1
依据最终产品
- Automotive Systems
- Battery Charger
- Industrial
- Linear Regulators
- PC Peripherals
- Power Supplies
说明
- Typical Application for ADP3050 Dual Output +5 V and -5 V Regulator. The ADP3050 is a current mode monolithic buck (step down) PWM switching regulator that contains a high current 1 A power switch and all control, logic, and protection functions
主要特色
-
Conversion TypeDC to DC