Typical Application for ADP5052 5-Channel Integrated Power Solution with Quad Buck Regulators and 200 mA LDO Regulator
使用 Analog Devices 的 ADP5052ACPZ-R7 的参考设计
Image
1 / 5
依据最终产品
- Cell Basestation
- Medical Appliances
- Surveillance and Security System
说明
- Typical Application for ADP5052 5-Channel Integrated Power Solution with Quad Buck Regulators and 200 mA LDO Regulator. The ADP5052 combines four high performance buck regulators and one 200 mA low dropout (LDO) regulator in a 48-lead LFCSP package that meets demanding performance and board space requirements. The device enables direct connection to high input voltages up to 15V with no Pre-regulators
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 15 V
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADP5052ACPZ-R7 | Analog Devices | PMIC Solutions | Buck Regulator with LDO 4.5V to 15.5V 48-Pin LFCSP EP T/R | 买入 |