Typical Application for LT1638 - 1.2MHz, 0.4V/us Over-the-Top Micro-power Rail-to-Rail Input and Output Op-Amps
使用 Analog Devices 的 LT1638 的参考设计
Image
1 / 1
依据最终产品
- Active Filter
- Battery Monitoring
- Battery Powered Systems
- Current Sensing
- Transmitters
说明
- Typical Application for LT1638 - 1.2MHz, 0.4V/us Over-the-Top Micro-power Rail-to-Rail Input and Output Op-Amps. The LT 1638 is a low power dual rail-to-rail input and output operational amplifier available in the standard 8-pin PDIP and SO packages as well as the 8-lead MSOP package
Featured Parts (31)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1638IMS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O ±22V/44V 8-Pin MSOP T/R | 买入 | |
|
LT1638IDD#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O ±22V/44V 8-Pin DFN EP T/R | 买入 | |
|
LT1638CMS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O ±22V/44V 8-Pin MSOP T/R | 买入 | |
|
LT1638CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O ±22V/44V 8-Pin SOIC N T/R | 买入 | |
|
LT1638IDD#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O ±22V/44V 8-Pin DFN EP T/R | 买入 | |
|
LT1638CDD#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O ±22V/44V 8-Pin DFN EP Tube | 买入 | |
|
LT1638HS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O ±22V/44V 8-Pin SOIC N | 买入 | |
|
LT1638CN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O ±22V/44V 8-Pin PDIP N Tube | 买入 | |
|
LT1638CN8-PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O ±22V/44V 8-Pin PDIP N Tube | 买入 | |
|
LT1638IN8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O ±22V/44V 8-Pin PDIP N | 买入 | |
|
LT1638CDD | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O ±22V/44V 8-Pin DFN EP | 买入 | |
|
LT1638CS8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O ±22V/44V 8-Pin SOIC N T/R | 买入 |