Typical Application for LTM4607 - 36Vin, 24Vout High Efficiency Buck-Boost DC/DC module
使用 Analog Devices 的 LTM4607 的参考设计
Image
1 / 1
依据最终产品
- Automotive Electronics
- Battery Powered Equipment
- Industrial Applications
- Networking
- Servers
- Telecom Applications
说明
- Typical Application for LTM4607 - 36Vin, 24Vout High Efficiency Buck-Boost DC/DC module. The LTM4607 is a high efficiency switching mode buck-boost power supply. Included in the package are the switching controller, powerFETs, and support components. Operating over an input voltage range of 4.5V to 36V, the LTM4607 supports an output voltage range of 0.8V to 24V, set by a resistor. This high efficiency design delivers up to 5A continuous current in boost mode (10A in buck mode). Only the inductor, sense resistor, bulk input and output capacitors are needed to finish the design
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 36 V
-
Output Voltage20 V
-
TopologyBuck Boost
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTM4607 | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 24V 10A 141-Pin LGA | 买入 | |
|
LTM4607EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 24V 10A 141-Pin LGA Tray | 买入 | |
|
LTM4607IV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 24V 10A 141-Pin LGA Tray | 买入 |