Typical Application for SPX2954 Open Circuit Detector for 4mA to 20mA Current Loop
使用 MaxLinear 的 SPX2954 的参考设计
Image
1 / 1
依据最终产品
- Battery-Powered Applications
- Cordless Phone
- Portable Computers
- Radio Control System
说明
- Typical Application for SPX2954 Open Circuit Detector for 4mA to 20mA Current Loop. The SPX2954 and SPX2954A are low power voltage regulators. These devices are an excellent choice for use in battery-powered applications such as cordless telephones, radio control systems, and portable computers. The SPX2954 and SPX2954A feature low quiescent current and low dropout voltage (typ. 20mV at 100 uA and 310mV at 250mA)
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SPX2954AM3-L-5-0/TR | MaxLinear | Linear Regulators | LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
SPX2954M3-L-5-0/TR | MaxLinear | Linear Regulators | LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
SPX2954M3-L-3-3/TR | MaxLinear | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 4-Pin(3+Tab) SOT-223 T/R | 买入 |