Typical Application of (+3.3V) for SP6642 Single Alkaline Cell, High Efficiency Step-Up DC/DC Converter
使用 MaxLinear 的 SP6642 的参考设计
Image
1 / 1
依据最终产品
- Pager
- Patient Monitor
- Pointing Devices
- Portable
- Remote Control
说明
- Typical Application of (+3.3V) for SP6642 Single Alkaline Cell, High Efficiency Step-Up DC/DC Converter. The SP6642/6643 device is a high-efficiency, low-power step-up DC-DC converters for +1V inputs ideal for single alkaline cell applications such as pagers, remote controls, and other low-power portable end products
主要特色
-
Conversion TypeDC to DC
-
TopologyBoost