UCC28250EVM-501 is a fully assembled and tested circuit for evaluating the UCC28250 Advanced PWM Controller with Pre-Bias Operation
使用 Texas Instruments 的 UCC28250PW 的参考设计
Image
1 / 1
依据最终产品
- FPGA Solutions
- Processor Power Management
- Servers
- Telecom Power Supply
说明
- UCC28250EVM-501 is a fully assembled and tested circuit for evaluating the UCC28250 Advanced PWM Controller with Pre-Bias Operation. The UCC28250EVM-501 comprises a symmetrical half-bridge DC/DC converter, which converts a 36V to 72V DC input to a 3.3V DC output with a maximum 75W output power
主要特色
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage3.25 to 3.35 V
-
Output Current23 A
-
Output Power75 W
-
Efficiency91 %
-
TopologyHalf-Bridge
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
UCC27324DGNRG4 | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin HVSSOP EP T/R | 买入 | |
|
UCC27324DR | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R | 买入 | |
|
UCC27200DDAR | Texas Instruments | Gate and Power Drivers | Driver 3A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 8-Pin HSOIC EP T/R | 买入 | |
|
TLV431BQDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
UCC27324DRG4 | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R | 买入 | |
|
LM358DR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP ±16V/32V 8-Pin SOIC T/R | 买入 | |
|
LM358DGKR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP ±16V/32V 8-Pin VSSOP T/R | 买入 | |
|
AYZ0102AGRLC | C&K | Switch Slide | Switch Slide ON ON SPDT Side Slide 0.1A 12VDC 1.2VA 10000Cycles Gull Wing SMD T/R | 买入 | |
|
UCC27324DGNR | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin HVSSOP EP T/R | 买入 | |
|
UCC28250PW | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller -0.3V to 20.3V 1150kHz 20-Pin TSSOP Tube | 买入 | |
|
UCC28250PWR | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller -0.3V to 20.3V 1150kHz 20-Pin TSSOP T/R | 买入 |