UCC28250EVM-564, Half-Bridge DC to DC Converter With Secondary-Side Control Evaluation Module
使用 Texas Instruments 的 UCC28250PW 的参考设计
Image
1 / 1
依据最终产品
- FPGA Solutions
- Processor Power Management
- Servers
- Telecom Power Supply
说明
- UCC28250EVM-564 is a fully assembled and tested circuit for evaluating the UCC28250 Advanced PWM Controller with Pre-Bias Operation. The UCC28250EVM-564 comprises a symmetrical half bridge DC-DC converter which converts a 36V to 75V DC input to a 3.3V DC output with 100W maximum output power
主要特色
-
Conversion TypeDC to DC
-
Input Voltage36 to 75 V
-
Output Voltage3.25 to 3.35 V
-
Output Current30 A
-
Output Power100 W
-
Efficiency91 %
-
TopologyHalf-Bridge
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
UCC37324DGNR | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin HVSSOP EP T/R | 买入 | |
|
SN74LVC2GU04DBVR | Texas Instruments | Inverters and Schmitt Triggers | Inverter 2-Element ECL 6-Pin SOT-23 T/R | 买入 | |
|
1101M2S3CQE2 | C&K | Switch Slide | Switch Slide ON None ON SPDT Top Slide 6A 250VAC 28VDC PC Pins Thru-Hole Bulk | 买入 | |
|
UCC28250PWR | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller -0.3V to 20.3V 1150kHz 20-Pin TSSOP T/R | 买入 | |
|
UCC28250PW | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller -0.3V to 20.3V 1150kHz 20-Pin TSSOP Tube | 买入 |