STM32F7 & STM32H7 Value Lines

The latest STM32 High-performance Value Lines give extra flexibility to create affordable performance-oriented systems including real-time IoT devices, without compromising features or cyber protection.

STM32F7 and STM32H7 Series

Based on ST’s advanced 90-nm and 40-nm NVM process technology from 216 MHz / 462 DMIPS to 400 MHz / 856 DMIPS, these two series take advantage of an L1 cache to deliver the maximum theoretical performance of the Cortex‐M7 core, regardless if code is executed from embedded Flash or an external memory. The STM32H7 series leverages ST's 40-nm process to embed 1 Mbyte of RAM and 2 Mbytes of Flash memory in the most advanced performance architecture ever. The STM32F7 and STM32H7 series now include Value lines, which bring a breakthrough price level by keeping the Flash to the essential. 

1018_STM_STM32 F7  H7

The STM32F730, STM32F750 and STM32H750 Value Lines offer the performance of the Arm® Cortex®-M7 core at an affordable price point by trimming embedded Flash to the essential. The STM32F7x0 and STM32H750 Value Lines offer the lowest price point ever for the STM32F7 and STM32H7 Series.

Choose between the entry-level STM32F730, the STM32F750 or the high-end STM32H750. They are all in production, in various package options from 64-pin to 240-pin. 


DOWNLOAD STM32F7x0 & STM32H750 Flyer

STM32F730

参阅相关产品

STM32F730R8T6

STMicroelectronics Microcontrollers - MCUs 查看

参阅相关产品

STM32F730V8T6

STMicroelectronics Microcontrollers - MCUs 查看

参阅相关产品

STM32F730I8K6

STMicroelectronics Microcontrollers - MCUs 查看

参阅相关产品

STM32F730Z8T6

STMicroelectronics Microcontrollers - MCUs 查看

STM32F750

参阅相关产品

STM32F750V8T6

STMicroelectronics Microcontrollers - MCUs 查看

参阅相关产品

STM32F750N8H6

STMicroelectronics Microcontrollers - MCUs 查看

参阅相关产品

STM32F750Z8T6

STMicroelectronics Microcontrollers - MCUs 查看

STM32H750

参阅相关产品

STM32H750VBT6

STMicroelectronics Microcontrollers - MCUs 查看

参阅相关产品

STM32H750XBH6

STMicroelectronics Microcontrollers - MCUs 查看

参阅相关产品

STM32H750IBK6

STMicroelectronics Microcontrollers - MCUs 查看

最新消息

Sorry, your filter selection returned no results.

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。