NIC Components Corp Capacitors
Part No. | Price | Stock | Manufacturer | Category | Type | Capacitance Value | Tolerance | Voltage | Dielectric | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Special Features | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Construction | Temperature Coefficient - (ppm/°C) | Size - (mm) | Operating Temperature - (°C) | Microwave Application | Case Style | Case Code | Suppression Class | Terminal Pitch - (mm) | Package/Case | Termination Style | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NSPE-HZ121M40V10X12.8NBYF
Cap Aluminum Polymer Hybrid 120uF 40VDC 20%( 10 X 12.8mm) SMD 0.016 Ohm 3.87A 5000h 105°C T/R Automotive AEC-Q200
|
Stock
300
From $0.4432 to $0.4809
Per Unit
|
NIC Components | Capacitor Aluminum Polymer | Polymer Hybrid | 120uF | 20% | 40VDC | Ultra Low | 0.016 | Extended Load Life|High Reflow Soldering Temperature|High Ripple Current Ratings|Ultra Low ESR | 3870 | 48@2Min | 5000 | Cylindrical | 10 X 12.8 | 12.8(Max) | 10 | Polar | Tape and Reel | 16 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||
NSPE-HZ121M16V6.3X8NBYF
Cap Aluminum Polymer Hybrid 120uF 16VDC 20%( 6.3 X 8mm) SMD 0.032 Ohm 2.07A 2000h 105°C T/R Automotive AEC-Q200
|
Stock
450
From $0.2122 to $0.2303
Per Unit
|
NIC Components | Capacitor Aluminum Polymer | Polymer Hybrid | 120uF | 20% | 16VDC | Ultra Low | 0.032 | Extended Load Life|High Reflow Soldering Temperature|High Ripple Current Ratings|Ultra Low ESR | 2070 | 19.2@2Min | 2000 | Cylindrical | 6.3 X 8 | 8(Max) | 6.3 | Polar | Tape and Reel | 16 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||
NTC-L107K6.3TRDF
Cap Tant Solid 100uF 6.3V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.15 Ohm 125°C T/R
|
Stock
1,870
From $0.6138 to $0.7128
Per Unit
|
NIC Components | Capacitor Tantalum Solid | Solid | 100uF | 10% | 6.3VDC | Low | 0.15 | High Ripple Current|Low ESR | 890 | 6.3 | Flat | 7.3 X 4.3 X 2.8 | Molded | D | 7343-30 | Inward L | 2.8 | Polar | Tape and Reel | 8 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
NSPE-TZ101M40V10X10.8NBYF
Cap Aluminum Polymer Hybrid 100uF 40VDC 20%( 10 X 10.8mm) SMD 0.021 Ohm 2.36A 3000h 125°C Automotive AEC-Q200
|
Stock
300
From $0.4251 to $0.4613
Per Unit
|
NIC Components | Capacitor Aluminum Polymer | Polymer Hybrid | 100uF | 20% | 40VDC | Low | 0.021 | High Ripple Current|High Temperature Range|Long Life|Low ESR|Low Leakage | 2360 | 40@2Min | 3000 | Cylindrical | 10 X 10.8 | 10.8(Max) | 10 | Polar | 16 | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||
NSPE-Z330M63V8X10.5NLBYF
Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 8 X 10.5mm) SMD 0.04 Ohm 1.1A 4000h 125°C T/R Automotive AEC-Q200
|
Stock
500
From $0.4452 to $0.483
Per Unit
|
NIC Components | Capacitor Aluminum Polymer | Polymer Hybrid | 33uF | 20% | 63VDC | Low | 0.04 | 1100 | 20.79@2Min | 4000 | Cylindrical | 8 X 10.5 | 10.5(Max) | 8 | Polar | Tape and Reel | 8 | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||
NTC-L157K10TRDF
Cap Tant Solid 150uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.1 Ohm 125°C T/R
|
Stock
200
$0.4387
Per Unit
|
NIC Components | Capacitor Tantalum Solid | Solid | 150uF | 10% | 10VDC | Low | 0.1 | High Ripple Current|Low ESR | 1100 | 15 | Flat | 7.3 X 4.3 X 2.8 | Molded | D | 7343-30 | Inward L | 2.8 | Polar | Tape and Reel | 8 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
NTC-L336K25TRDF
Cap Tant Solid 33uF 25V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.3 Ohm 125°C T/R
|
Stock
100
$0.5671
Per Unit
|
NIC Components | Capacitor Tantalum Solid | Solid | 33uF | 10% | 25VDC | Low | 0.3 | High Ripple Current|Low ESR | 630 | 8.3 | Flat | 7.3 X 4.3 X 2.8 | Molded | D | 7343-30 | Inward L | 2.8 | Polar | Tape and Reel | 6 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
NTC-T334K35TRAF
Cap Tant Solid 0.33uF 35V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 15 Ohm 125°C T/R
|
Stock
89
From $0.0379 to $0.0392
Per Unit
|
NIC Components | Capacitor Tantalum Solid | Solid | 0.33uF | 10% | 35VDC | Standard | 15 | Molded Case | 0.068 | 0.5 | Flat | 3.2 X 1.6 X 1.6 | Molded | A | N/R | 3216-18 | Inward L | 1.6 | N/R | Polar | Tape and Reel | 4 | No | No | No | No | EAR99 | No | No | |||||||||||||
NTC-T335K6.3TRAF
Cap Tant Solid 3.3uF 6.3V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7.5 Ohm 125°C T/R
|
Stock
1,990
From $0.0592 to $0.0626
Per Unit
|
NIC Components | Capacitor Tantalum Solid | Solid | 3.3uF | 10% | 6.3VDC | Standard | 7.5 | Molded Case | 0.097 | 0.5 | Flat | 3.2 X 1.6 X 1.6 | Molded | A | N/R | 3216-18 | Inward L | 1.6 | N/R | Polar | Tape and Reel | 4 | No | No | No | No | EAR99 | No | No | |||||||||||||
NTC-T475K20TRBF
Cap Tant Solid 4.7uF 20V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125°C T/R
|
Stock
996
$0.0678
Per Unit
|
NIC Components | Capacitor Tantalum Solid | Solid | 4.7uF | 10% | 20VDC | Standard | 3 | Molded Case | 0.163 | 0.94 | Flat | 3.5 X 2.8 X 1.9 | Molded | B | N/R | 3528-21 | Inward L | 1.9 | N/R | Polar | Tape and Reel | 6 | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||
NTC-T475K10TRBF
Cap Tant Solid 4.7uF 10V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3.5 Ohm 125°C T/R
|
Stock
399
From $0.0484 to $0.0517
Per Unit
|
NIC Components | Capacitor Tantalum Solid | Solid | 4.7uF | 10% | 10VDC | Standard | 3.5 | Molded Case | 0.151 | 1 | Flat | 3.5 X 2.8 X 1.9 | Molded | B | N/R | 3528-21 | Inward L | 1.9 | N/R | Polar | Tape and Reel | 4 | No | No | No | No | EAR99 | No | No | |||||||||||||
NTC-T477K6.3TRDF
Cap Tant Solid 470uF 6.3V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.3 Ohm 125°C T/R
|
Stock
67
From $0.3494 to $0.3613
Per Unit
|
NIC Components | Capacitor Tantalum Solid | Solid | 470uF | 10% | 6.3VDC | Standard | 0.3 | Molded Case | 0.707 | 29.6 | Flat | 7.3 X 4.3 X 2.9 | Molded | D | N/R | 7343-31 | Inward L | 2.9 | N/R | Polar | Tape and Reel | 20 | No | No | No | No | EAR99 | No | No | |||||||||||||
NTC-T476M4TRPF
Cap Tant Solid 47uF 4V P CASE 20% (2 X 1.25 X 1.2mm) Inward L SMD 2012-12 3 Ohm 125°C T/R
|
Stock
3,000
From $0.1256 to $0.1427
Per Unit
|
NIC Components | Capacitor Tantalum Solid | Solid | 47uF | 20% | 4VDC | Standard | 3 | 91 | 1.88 | Flat | 2 X 1.25 X 1.2 | Molded | P | 2012-12 | Inward L | 1.2(Max) | Polar | Tape and Reel | 30 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||
NTC-T685K6.3TRBF
Cap Tant Solid 6.8uF 6.3V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3.5 Ohm 125°C T/R
|
Stock
1,960
From $0.1149 to $0.1204
Per Unit
|
NIC Components | Capacitor Tantalum Solid | Solid | 6.8uF | 10% | 6.3VDC | Standard | 3.5 | Molded Case | 0.053 | 0.5 | Flat | 3.5 X 2.8 X 1.9 | Molded | B | N/R | 3528-21 | Inward L | 1.9 | N/R | Polar | Tape and Reel | 6 | No | No | No | No | EAR99 | No | No | |||||||||||||
NCD103K500Y5PK.395LSF
Cap Ceramic Single 0.01uF 500V Y5P 10% Radial Disc 10mm 85°C Bulk
|
Stock
85
$0.0511
Per Unit
|
NIC Components | Capacitor Ceramic Single Layer | Ceramic Disc | 0.01uF | 10% | 500VDC | Y5P | 10G | No | 10 | Radial | 16(Max) | Non Polar | Bulk | 4 | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||
NCM15NPO181J100F
Cap Ceramic 180pF 100V C0G 5% Radial 2.54mm 125°C Bulk
|
Stock
2,280
$0.0517
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 180pF | 5% | 100VDC | C0G | Standard | 3.81 X 2.54 X 3.81 | No | Dipped | 2.54 | Radial | 3.81(Max) | Bulk | 0.15 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NCM15NPO180J200TRF
Cap Ceramic 18pF 200V C0G 5% Radial 2.54mm 125°C T/R
|
Stock
2,806
$0.0976
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 18pF | 5% | 200VDC | C0G | Standard | 3.81 X 2.54 X 3.81 | No | Dipped | 2.54 | Radial | 3.81(Max) | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NCM21NPO100J200TRF
Cap Ceramic 10pF 200V C0G 5% Radial 5.08mm 125°C T/R
|
Stock
1,500
$0.0602
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 10pF | 5% | 200VDC | C0G | Standard | 5.08 X 3.18 X 5.08 | No | Dipped | 5.08 | Radial | 5.08(Max) | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NCM21NPO101J200TRF
Cap Ceramic 100pF 200V C0G 5% Radial 5.08mm 125°C T/R
|
Stock
1,500
$0.0602
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 100pF | 5% | 200VDC | C0G | Standard | 5.08 X 3.18 X 5.08 | No | Dipped | 5.08 | Radial | 5.08(Max) | Tape and Reel | 0.15 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NMC0201NPO1R2C25TRPF
Cap Ceramic 1.2pF 25V C0G 0.25pF Pad SMD 0201 125°C T/R
|
From $0.0058 to $0.0062
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 1.2pF | 0.25pF | 25VDC | C0G | Standard | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | Flat | 0.6 X 0.3 X 0.33 | No | Ceramic Chip | 0201 | Pad | 0.33(Max) | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NMC0201X5R223K10TRPF
Cap Ceramic 0.022uF 10V X5R 10% Pad SMD 0201 85°C T/R
|
Stock
7,500
From $0.0018 to $0.002
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 0.022uF | 10% | 10VDC | X5R | Standard | Flat | 0.6 X 0.3 X 0.33 | No | Ceramic Chip | 0201 | Pad | 0.33(Max) | Non Polar | Tape and Reel | 10 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NMC0402NPO100C50TRPF
Cap Ceramic 10pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R
|
Stock
1,351
$0.0031
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 10pF | 0.25pF | 50VDC | C0G | Standard | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | Flat | 1 X 0.5 X 0.6 | No | Ceramic Chip | 0402 | Pad | 0.6(Max) | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NMC0402NPO181F50TRPF
Cap Ceramic 180pF 50V C0G 1% Pad SMD 0402 125°C T/R
|
Stock
11,332
$0.0115
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 180pF | 1% | 50VDC | C0G | Standard | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | Flat | 1 X 0.5 X 0.6 | No | Ceramic Chip | 0402 | Pad | 0.6(Max) | Tape and Reel | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NMC0402NPO1R8C50TRPF
Cap Ceramic 1.8pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R
|
Stock
19,920
From $0.0016 to $0.0019
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 1.8pF | 0.25pF | 50VDC | C0G | Standard | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | Flat | 1 X 0.5 X 0.6 | No | Ceramic Chip | 0402 | Pad | 0.6(Max) | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NMC0402NPO1R8B50TRPF Cap Ceramic 1.8pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R |
Stock
2
$0.0017
Per Unit
|
NIC Components | Capacitor Ceramic Multilayer | 1.8pF | 0.1pF | 50VDC | C0G | Standard | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | Flat | 1 X 0.5 X 0.6 | No | Ceramic Chip | 0402 | Pad | 0.6(Max) | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No |