Onsemi Darlington BJT
Part No. | Price | Stock | Manufacturer | Category | Type | Configuration | Number of Elements per Chip | Maximum Collector-Emitter Voltage - (V) | Maximum Collector Base Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum Continuous DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MJD6039T4G
Trans Darlington NPN 80V 4A 1750mW 3-Pin(2+Tab) DPAK T/R
|
Stock
2,424
From $0.3185 to $0.4834
Per Unit
|
onsemi | Darlington BJT | NPN | Single | 1 | 80 | 80 | 5 | 4 | 1000@1A@4V|500@2A@4V | 1750 | 2.5@8mA@2A | Tape and Reel | 3 | DPAK | TO-252 | No | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||
MJF122G
Trans Darlington NPN 100V 5A 2000mW 3-Pin(3+Tab) TO-220FP Tube
|
Stock
198
From $0.3597 to $0.3634
Per Unit
|
onsemi | Darlington BJT | NPN | Single | 1 | 100 | 100 | 5 | 5 | 1000@500mA@3V|2000@3A@3V | 2000 | 2@12mA@3A|3.5@20mA@5A | Tube | 3 | TO-220FP | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
MMBTA13LT1G
Trans Darlington NPN 30V 0.3A 300mW 3-Pin SOT-23 T/R
|
Stock
8,919
From $0.0222 to $0.0244
Per Unit
|
onsemi | Darlington BJT | NPN | Single | 1 | 30 | 30 | 10 | 0.3 | 10000@100mA@5V|5000@10mA@5V | 300 | 1.5@0.1mA@100mA | Tape and Reel | 3 | SOT-23 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
MJ11033G
Trans Darlington PNP 120V 50A 300000mW 3-Pin(2+Tab) TO-204 Tray
|
Stock
600
From $6.963 to $6.966
Per Unit
|
onsemi | Darlington BJT | PNP | Single | 1 | 120 | 120 | 5 | 3@200mA@25A|4.5@300mA@50A | 50 | 1000@25A@5V|400@50A@5V | 300000 | 2.5@250mA@25A|3.5@500mA@50A | Tray | 3 | TO-204 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
MJB5742T4G
Trans Darlington NPN 400V 8A 2000mW 3-Pin(2+Tab) D2PAK T/R
|
$1.274
Per Unit
|
onsemi | Darlington BJT | NPN | Single | 1 | 400 | 8 | 2.5@0.2A@4A|3.5@0.4A@8A | 8 | 200@4A@5V|50@0.5A@5V | 2000 | 2@0.2A@4A|3@0.4A@8A | Tape and Reel | 3 | D2PAK | TO-263 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
MJD112-1G
Trans Darlington NPN 100V 2A 1750mW 3-Pin(3+Tab) IPAK Tube
|
Stock
2,075
From $0.3923 to $0.3994
Per Unit
|
onsemi | Darlington BJT | 3 | IPAK | TO-251 | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
MJD127G
Trans Darlington PNP 100V 8A 1750mW 3-Pin(2+Tab) DPAK Tube
|
Stock
8,190
From $0.5252 to $0.5427
Per Unit
|
onsemi | Darlington BJT | 3 | DPAK | TO-252 | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
ULQ2003ADR2G
Trans Darlington NPN 50V 0.5A 16-Pin SOIC T/R
|
|
onsemi | Darlington BJT | 16 | SOIC | SO | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||
TIP110G
Trans Darlington NPN 60V 2A 2000mW 3-Pin(3+Tab) TO-220AB Tube
|
Stock
1,092
From $0.3022 to $0.3965
Per Unit
|
onsemi | Darlington BJT | 3 | TO-220AB | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
TIP121G
Trans Darlington NPN 80V 5A 2000mW 3-Pin(3+Tab) TO-220AB Tube
|
Stock
62
From $0.3636 to $0.3987
Per Unit
|
onsemi | Darlington BJT | NPN | Single | 1 | 80 | 80 | 5 | 5 | 1000@0.5A@3V|1000@3A@3V | 2000 | 2@12mA@3A|4@20mA@5A | Tube | 3 | TO-220AB | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
MJD112G
Trans Darlington NPN 100V 2A 1750mW 3-Pin(2+Tab) DPAK Tube
|
Stock
4,100
$0.2395
Per Unit
|
onsemi | Darlington BJT | 3 | DPAK | TO-252 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
MC1413DR2G
Trans Darlington NPN 50V 0.5A 16-Pin SOIC T/R
|
$0.2314
Per Unit
|
onsemi | Darlington BJT | NPN | Array 7 | 7 | 50 | 0.5 | 1000@350mA@2V | 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA | Tape and Reel | 16 | SOIC | SO | No | Yes | No | No | No | No | EAR99 | No | No | |||||||
BDW94C
Trans Darlington PNP 100V 12A 80000mW 3-Pin(3+Tab) TO-220 Bag
|
Stock
1
$0.2414
Per Unit
|
onsemi | Darlington BJT | 3 | TO-220 | TO | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||
MJH11017G
Trans Darlington PNP 150V 15A 150000mW 3-Pin(3+Tab) TO-247 Tube
|
Stock
430
$2.623
Per Unit
|
onsemi | Darlington BJT | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
Top Searched
MJH11021G
Trans Darlington PNP 250V 15A 150000mW 3-Pin(3+Tab) TO-247 Tube
|
$2.13
Per Unit
|
onsemi | Darlington BJT | PNP | Single | 1 | 250 | 250 | 5 | 3.8@150mA@15A | 15 | 100@15A@5V|400@10A@5V | 150000 | 2.5@100mA@10A|4@150mA@15A | Tube | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | |||
Top Purchased
TIP120G
Trans Darlington NPN 60V 5A 2000mW 3-Pin(3+Tab) TO-220AB Tube
|
From $0.2261 to $0.3372
Per Unit
|
onsemi | Darlington BJT | NPN | Single | 1 | 60 | 60 | 5 | 5 | 1000@0.5A@3V|1000@3A@3V | 2000 | 2@12mA@3A|4@20mA@5A | Tube | 3 | TO-220AB | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
Top Searched
MJ11015G
Trans Darlington PNP 120V 30A 200000mW 3-Pin(2+Tab) TO-3 Tray
|
From $4.257 to $4.541
Per Unit
|
onsemi | Darlington BJT | PNP | Single | 1 | 120 | 120 | 5 | 3.5@200mA@20A|5@300mA@30A | 30 | 1000@20A@5V|200@30A@5V | 200000 | 3@200mA@20A|4@300mA@30A | Tray | 3 | TO-3 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
Top Searched
MJE800G
Trans Darlington NPN 60V 4A 40000mW 3-Pin(3+Tab) TO-225 Box
|
|
onsemi | Darlington BJT | NPN | Single | 1 | 60 | 60 | 5 | 4 | 100@4A@3V|750@1.5A@3V | 40000 | 2.5@30mA@1.5A|3@40mA@4A | Box | 3 | TO-225 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
Top Purchased
MJD117G
Trans Darlington PNP 100V 2A 1750mW 3-Pin(2+Tab) DPAK Tube
|
Stock
305
|
onsemi | Darlington BJT | PNP | Single | 1 | 100 | 100 | 5 | 4@40mA@4A | 2 | 1000@2A@3V|200@4A@3V|500@0.5A@3V | 1750 | 2@8mA@2A|3@40mA@4A | Tube | 3 | DPAK | TO-252 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
Top Searched
MJD122G
Trans Darlington NPN 100V 8A 1750mW 3-Pin(2+Tab) DPAK Tube
|
Stock
48
|
onsemi | Darlington BJT | NPN | Single | 1 | 100 | 100 | 5 | 4.5@80mA@8A | 8 | 1000@4A@4V|100@8A@4V | 1750 | 2@16mA@4A|4@80mA@8A | Tube | 3 | DPAK | TO-252 | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||
Top Searched
MJD127T4G
Trans Darlington PNP 100V 8A 1750mW 3-Pin(2+Tab) DPAK T/R
|
$0.2432
Per Unit
|
onsemi | Darlington BJT | 3 | DPAK | TO-252 | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
Top Purchased
TIP122G
Trans Darlington NPN 100V 5A 2000mW 3-Pin(3+Tab) TO-220AB Tube
|
Stock
40
|
onsemi | Darlington BJT | 3 | TO-220AB | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
2SB1234-TB-E Trans Darlington PNP 50V 0.2A 200mW 3-Pin Case CP Tape |
|
onsemi | Darlington BJT | 3 | Case CP | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
2SD1829
Trans Darlington NPN 100V 5A 2000mW 3-Pin(3+Tab) TO-220ML
|
|
onsemi | Darlington BJT | 3 | TO-220ML | TO | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
NJVMJD128T4G
Trans Darlington PNP 120V 8A 1750mW Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R
|
From $0.4073 to $0.4209
Per Unit
|
onsemi | Darlington BJT | PNP | Single | 1 | 120 | 120 | 5 | 4.5@80mA@8A | 8 | 1000@4A@4V|100@8A@4V | 1750 | 2@16mA@4A|4@80mA@8A | Tape and Reel | 3 | DPAK | TO-252 | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes |