ADM7170CP-EVALZ, Evaluation Board for Evaluating the ADM7170 0.5A Linear Regulator
Reference Design using part ADM7170ACP by Analog Devices
For End Products
- Power Supplies
Description
- ADM7170CP-EVALZ, Evaluation Board for Evaluating the ADM7170 0.5A Linear Regulator. The ADM7170ACP-EVALZ is an evaluation board used to demonstrate the functionality of the ADM7170 linear regulator. Simple device measurements, such as line and load regulation, dropout and ground current, can be demonstrated with just a single voltage source, a voltmeter, an ammeter and load resistors
Key Features
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 6.5 V
-
Output Current0.5 A
-
TopologyLDO
Featured Parts (9)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADM7170ACPZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin LFCSP EP T/R | Buy | |
|
ADM7170ACPZ-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 5V 0.5A 8-Pin LFCSP EP T/R | Buy | |
|
ADM7170ACPZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin LFCSP EP T/R | Buy | |
|
ADM7170ACPZ-4.2-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 4.2V 0.5A 8-Pin LFCSP EP T/R | Buy | |
|
ADM7170ACPZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin LFCSP EP T/R | Buy | |
|
ADM7170ACPZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.5A 8-Pin LFCSP EP T/R | Buy | |
|
ADM7170ACPZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 5V 0.5A 8-Pin LFCSP EP T/R | Buy | |
|
ADM7170ACPZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin LFCSP EP T/R | Buy | |
|
ADM7170ACPZ-1.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.3V 0.5A 8-Pin LFCSP EP T/R | Buy |