EVAL-AD7626FMCZ, Evaluation Board for Evaluating the AD7626 16-Bit, 10 MSPS PulSAR Differential ADC
Reference Design using part AD7626BCPZ by Analog Devices
For End Products
- Data Acquisition System
- Imaging Device
- Receivers
- Test Equipment
- Wireless Telecommunications
Description
- EVAL-AD7626FMCZ, Evaluation Board for Evaluating the AD7626 16-Bit, 10 MSPS PulSAR Differential ADC. The EVAL-AD7626FMCZ is a fully featured evaluation Kit for the AD7626 ADC. This board operates in conjunction with the System Development Platform board, EVAL-SDP-CH1Z. When operated with the System Development Platform board, software is provided enabling the user to perform detailed analysis of the ADC's performance
Key Features
-
ADC Resolution16 Bit
-
ADC Sampling Rate10M SPS
Featured Parts (24)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP7104ACPZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin LFCSP EP T/R | Buy | |
|
ADP7102ACPZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.3A 8-Pin LFCSP EP T/R | Buy | |
|
AD9513BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0MHz to 1.6GHz-IN 800MHz-OUT 32-Pin LFCSP EP Tray | Buy | |
|
ADP2300AUJZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 17V 1.2A 6-Pin TSOT T/R | Buy | |
|
ADA4932-1YCPZ-RL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 16-Pin LFCSP EP T/R | Buy | |
|
AD8031ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube | Buy | |
|
ADA4899-1YRDZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube | Buy | |
|
ADR3412ARJZ-R2 | Analog Devices | Voltage References | V-Ref Precision 1.2V 10mA 6-Pin SOT-23 T/R | Buy | |
|
ADP124ARHZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin MSOP EP T/R | Buy | |
|
ADP7102ACPZ-9.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 9V 0.3A 8-Pin LFCSP EP T/R | Buy | |
|
ADP7102ACPZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 8-Pin LFCSP EP T/R | Buy | |
|
ADA4932-1YCPZ-R2 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 16-Pin LFCSP EP T/R | Buy |