LT1339, 10VIN-18VIN to 5VOUT, 50A Buck Converter
Reference Design using part LT1339 by Analog Devices
For End Products
- Automotive and Transportation
- Computers and Peripherals
- Distributed Control System
- Industrial Control
- Telecom Power Supply
Description
- Circuit shows LT1339, 10VIN-18VIN to 5VOUT, 50A Buck Converter. This circuit has a VIN range of 10 to 18V with configurable output current and voltage. This simple circuit delivers 250W of load power into a 5V load while maintaining efficiencies in the mid nineties
Key Features
-
Conversion TypeDC to DC
-
Input Voltage10 to 18 V
-
Output Voltage5 V
-
Output Current50 A
-
Output Power250 W
-
Efficiency95 %
-
TopologyBuck
Featured Parts (10)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1339ISW#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 150kHz 20-Pin SOIC W T/R | Buy | |
|
LT1339CSW#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 150kHz 20-Pin SOIC W Tube | Buy | |
|
LT1339ISW | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 150kHz 20-Pin SOIC W | Buy | |
|
LT1339CSW | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 150kHz 20-Pin SOIC W | Buy | |
|
LT1339IN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 150kHz 20-Pin PDIP N Tube | Buy | |
|
LT1339ISW#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 150kHz 20-Pin SOIC W T/R | Buy | |
|
LT1339ISW#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 150kHz 20-Pin SOIC W Tube | Buy | |
|
LT1339CSW#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 150kHz 20-Pin SOIC W T/R | Buy | |
|
LT1339CSW#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 150kHz 20-Pin SOIC W T/R | Buy | |
|
LT1339CN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 150kHz 20-Pin PDIP N Tube | Buy |