LTC1628CG Demo Board, Dual Phase Multi-Output High Current Converter, 7V to 24V Input, Vout1 = 5V @ 12A Max., Vout2 = 3.3V @ 12A Max
Reference Design using part LTC1628CG by Analog Devices
Associated Documents
For End Products
- Backplane Distributed Power
- Battery Charger
- Laptop
- Notebook
- Personal Digital Assistant
- Portable
Description
- Demo board DC271 is designed to provide a maximum output current of 12A per main output. The input voltage range is 5V to 24V and the typical output voltages are 5V and 3.3V or lower. The LTC1628 dual, current mode, PolyPhase controller is capable of driving two synchronous buck converters 180 degrees out of phase to obtain two high current outputs
Key Features
-
Conversion TypeDC to DC
-
Input Voltage5 to 24 V
-
Output Voltage2.5|3.3|5 V
-
Output Current12@3.3V|12@5V|15@2.5V A
-
Efficiency93 %
-
TopologyBuck
Featured Parts (12)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1628CG-PG#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP T/R | Buy | |
|
LTC1628CG-PG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP T/R | Buy | |
|
LTC1628CG-SYNC#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP T/R | Buy | |
|
LTC1628CG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP Tube | Buy | |
|
LTC1628CG-SYNC#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP T/R | Buy | |
|
LTC1628CG-PG | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 360kHz 28-Pin SSOP | Buy | |
|
LTC1628CG | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 360kHz 28-Pin SSOP | Buy | |
|
LTC1628CG-SYNC#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP Tube | Buy | |
|
LTC1628CG-PG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP Tube | Buy | |
|
LTC1628CG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP T/R | Buy | |
|
LTC1628CG#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 28-Pin SSOP T/R | Buy | |
|
LTC1628CG-SYNC | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 360kHz 28-Pin SSOP | Buy |