TPS40192EVM-525, 12V Input, 1.8V Output, 10A Synchronous Buck Converter Evaluation Module
Reference Design using part TPS40192DRC by Texas Instruments
For End Products
- Communications and Telecom
- Computers and Peripherals
- Set-Top Box
- Wired Networking
Description
- TPS40192EVM-525, evaluation module (EVM) is a synchronous buck converter providing a fixed 1.8-V output at up to 10 A from a 12-V input bus. The EVM is designed to start up from a single supply, so, no additional bias voltage is required for start-up. The module uses the TPS40192 reduced pin count, mid-voltage, synchronous buck controller and NexFET high performance MOSFETs. TPS40192EVM-525 is designed to use a regulated 12-V (8-V to 14-V) bus to produce a regulated 1.8-V output at up to 10 A of load current. TPS40192EVM-525 is designed to demonstrate the TPS40192 in a typical 12-V bus to low-voltage applications while providing a number of test points to evaluate the performance of the TPS40192 in a given application. The EVM can be modified to support output voltages from 0.9 V to 3.3 V by changing a single set resistor
Key Features
-
Conversion TypeDC to DC
-
Input Voltage8 to 14 V
-
Output Voltage1.8 V
-
Output Current0 to 10 A
-
Efficiency89 %
-
TopologyBuck
Featured Parts (3)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS40192DRCRG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 700kHz 10-Pin VSON EP T/R | Buy | |
|
TPS40192DRCT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 700kHz 10-Pin VSON EP T/R | Buy | |
|
TPS40192DRCR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 700kHz 10-Pin VSON EP T/R | Buy |