Typical Application Circuit for ADP1614 Step-Up Regulator Configuration for Adjustable Current-Limit Options
Reference Design using part ADP1614ACPZ by Analog Devices
For End Products
- Industrial
- Instrumentation and Measurement
- LCD TFT Display
- Portable
Description
- Typical Application Circuit for ADP1614 Step-Up Regulator Configuration for Adjustable Current-Limit Options. The ADP1614 is a step-up, DC to DC switching converter with an integrated power switch capable of providing an output voltage as high as 20 V
Key Features
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage20 V
-
Output Current4 A
-
Efficiency94 %
-
TopologyBoost
Featured Parts (3)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP1614ACPZ-650-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Step Up Single-Out 2.5V to 20V 4A 10-Pin LFCSP EP T/R | Buy | |
|
ADP1614ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Step Up Single-Out 20V 4A 10-Pin LFCSP EP T/R | Buy | |
|
ADP1614ACPZ-1.3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Step Up Single-Out 2.5V to 20V 4A 10-Pin LFCSP EP T/R | Buy |