LTC7890/LTC7891: Low IQ, dual, 2-phase synchronous step-down controller for GaN FETs

The LTC7890/LTC7891 devices drive all N-channel synchronous gallium nitride (GaN) field effect transistor (FET) power stages from input voltages up to 100 V. The LTC7890 solves many of the challenges traditionally faced when using GaN FETs. The LTC7890 simplifies the application design while requiring no protection diodes and no other additional external components compared to a silicon metal-oxide semiconductor field effect transistor (MOSFET) solution.

The internal smart bootstrap switches prevent overcharging of the BOOSTx pin to the SWx pin high-side driver supplies during dead times, protecting the gate of the top GaN FET. The LTC7890 internally optimizes the gate driver timing on both switching edges to achieve smart near-zero dead times, significantly improving efficiency and allowing for high-frequency operation, even at high input voltages. Alternatively, the user can adjust the dead times with external resistors for margin or to tailor the application.

The gate drive voltage of the LTC7890 can be precisely adjusted from 4V to 5.5V to optimize performance and to allow the use of different GaN FETs or even logic-level MOSFETs.


Key Features and Benefits

  •  GaN drive technology fully optimized for GaN FETs
  •  Wide VIN range: 4 V to 100 V
  •  Wide output voltage range: 0.8 V ≤ VOUT ≤ 60 V
  •  No catch, clamp, or bootstrap diodes needed
  •  Internal smart bootstrap switches prevent overcharging of high-side driver supplies
  •  Internally optimized, smart near zero dead times or resistor adjustable dead times
  •  Split output gate drivers for adjustable turn on and turn off driver strengths
  •  Accurate adjustable driver voltage and UVLO
  •  Low IQ: 5 μA (48 VIN to 5 VOUT, Ch 1 On)
  •  Programmable frequency (100 kHz to 3 MHz)
  •  Synchronizable frequency (100 kHz to 3 MHz)
  •  Spread spectrum frequency modulation
  •  40-lead (6 mm × 6 mm), side wettable, QFN package

Applications

  •  Industrial power systems
  •  Military avionics and medical systems
  •  Telecommunications power systems

Evaluation Board

The LTC7890/LTC7891 can be evaluated with the DC2938A.


Block Diagrams and Tables


LTC7890-PG

LTC7891-FBL

LTC7891-PC

LTC7890-ACL


See related product

LTC7890RUJM#TRPBF

Analog Devices DC to DC Controllers View

See related product

LTC7890EUJM#TRPBF

Analog Devices DC to DC Controllers View

See related product

LTC7890EUJM#PBF-ES

Analog Devices DC to DC Controllers View

See related product

LTC7891IUFD#PBF

Analog Devices DC to DC Controllers View

See related product

LTC7891RUFDM#PBF

Analog Devices DC to DC Controllers View

See related product

LTC7891IUFDM#PBF

Analog Devices DC to DC Controllers View

See related product

LTC7891HUFDM#PBF

Analog Devices DC to DC Controllers View

See related product

LTC7891IUFD#TRPBF

Analog Devices DC to DC Controllers View

See related product

LTC7891RUFDM#TRPBF

Analog Devices DC to DC Controllers View

See related product

DC2995A

Analog Devices Power Management Development Boards and Kits View

See related product

DC2938A

Analog Devices Power Management Development Boards and Kits View

Latest News

Sorry, your filter selection returned no results.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here