Adafruit Industries Control de Movimiento y energía mediante fluidos
8 Adafruit Industries Control de Movimiento y energía mediante fluidos
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Media | Actuation Type | Valve State | Operation | Port Size - (in) | Coil Voltage | Body Material | Product Weight - (g) | Coil Current - (mA) | Operating Pressure Range | Coil Resistance - (Ohm) | Product Length - (mm) | Termination Style | Maximum Response Time - (ms) | Maximum Stroke Length - (mm) | Product Height - (mm) | Life Cycle | Thread Size | Mounting | Product Depth - (mm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
413
Solenoid Push/Pull Flange Mount 12VDC
|
Existencias
3
$12.924
Por unidad
|
Adafruit Industries | Solenoids | Push/Pull | 12VDC | 144 | 12 | 71.5 | Wire Lead | 13.5 | Active | Flange Mount | No | No | No | No | EAR99 | ||||||||||||||
Más Compradas
412
Solenoid Push/Pull Flange Mount 24VDC
|
Existencias
11
$1.2364
Por unidad
|
Adafruit Industries | Solenoids | Push/Pull | 24VDC | 39 | 100 | 53.4 | Wire Lead | 5.5 | 17 | Active | Flange Mount | No | No | No | No | No | EAR99 | ||||||||||||
Más Compradas
1512
Solenoid Lock Style Pull Flange Mount 12VDC
|
|
Adafruit Industries | Solenoids | Lock Style | Pull | 12VDC | 147.71 | 650 | 23.57 | Wire Lead | 27.59 | Active | Flange Mount | 67.47 | No | No | No | No | No | EAR99 | |||||||||||
996
Directional Control Valve Solenoid 12VDC Normally Closed Brass 0MPa to 1MPa
|
|
Adafruit Industries | Válvula de control direccional | Liquid | Solenoid | Normally Closed | 0.5 | 12VDC | Brass | 65 | 55 | Active | NPS | 105 | No | No | No | No | No | EAR99 | |||||||||||
3992
Medium Push-Pull Solenoid - 5V or 6V
|
$8.472
Por unidad
|
Adafruit Industries | Solenoids | No | No | No | No | EAR99 | |||||||||||||||||||||||
4663
6V Air Valve with 2-Pin JST PH Connector
|
$3.547
Por unidad
|
Adafruit Industries | Solenoids | No | No | No | No | EAR99 | |||||||||||||||||||||||
997
Directional Control Valve Solenoid 12VDC Normally Closed Plastic 0.02MPa to 0.8MPa
|
|
Adafruit Industries | Válvula de control direccional | Liquid | Solenoid | Normally Closed | 0.5 | 12VDC | Plastic | 83.82 | 0.3 | 56.9 | Active | NPS | 42.93 | No | No | No | No | No | EAR99 | ||||||||||
2776
Solenoid Push/Pull 5VDC
|
$5.223
Por unidad
|
Adafruit Industries | Solenoids | Push/Pull | 5VDC | 12.6 | 1100 | 4.5 | 12 | Wire Lead | 4.2 | 29.1 | Active | 12 | No | No | No | No | EAR99 |