Adafruit Industries Motores de pasos
3 Adafruit Industries Motores de pasos
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Motor Current - (A) | Motor Voltage - (V) | Winding Resistance - (Ohm) | Holding Torque - (N.m) | Steps per Revolution | Rotor Inertia | Configuration | Step Angle - (°) | Motor Shape | Number of Terminals | Number of Shafts | Inductance per Phase - (mH) | Mounting Hole Spacing - (mm) | Body Length - (mm) | Body Diameter - (mm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Stepper Motor | 324
Stepper Motors Hybrid Bipolar Square 12V 0.35A 35Ohm 35g.cm² 0.198N.m 1.8° 1Shaft
|
Existencias
3
$16.80
Por unidad
|
Adafruit Industries | Motores de pasos | Hybrid | 0.35 | 12 | 35 | 0.198 | 200 | 35g.cm² | Bipolar | 1.8 | Square | 4 | 1 | 33 | 31 | 34 | No | No | No | No | No | EAR99 | ||
5 VDC Small Reduction Stepper Motor | 858
Stepper Motors Small Reduction Unipolar Cylindrical 5V 2oz.in 11.25° 1Shaft
|
Existencias
4
|
Adafruit Industries | Motores de pasos | Small Reduction | 5 | 0.014 | 32 | Unipolar | 11.25 | Cylindrical | 5 | 1 | 35 | 20.5 | 28 | No | No | No | No | No | EAR99 | |||||
12 VDC Small Reduction Stepper Motor | 918
Stepper Motors Small Reduction Unipolar Cylindrical 12V 3.5oz.in 11.25° 1Shaft
|
|
Adafruit Industries | Motores de pasos | Small Reduction | 12 | 0.025 | 32 | Unipolar | 11.25 | Cylindrical | 5 | 1 | 35 | 20.5 | 28 | No | No | No | No | No | EAR99 |