Advantech Servidores de red
2 Advantech Servidores de red
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Form Factor | Processor Type | Processor Family | Processor Number | Processor Cores | System Memory Type | System Memory Maximum Size - (byte) | Hard Disk Form Factor - (in) | Number of Hard Disk Bays | Number of Cooling Fans | PATA | USB | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AGS-920I-R14A1E
Network Servers 2U Intel DDR3 128Gbyte RAM
|
|
Advantech | Servidores de red | Rack | 2U | Intel | Xeon | E5-2600 v2 | Dual Core | DDR3 | 128G | 2.5 | 8 | 5 | 0 | 4 | No | Unknown | No | No | No | No | No | |
ASMB-817T2-00A1 4th Gen Intel® Xeon® Scalable ATX Server Board with 8x DDR5, 3x PCIe x16, 8x SATA 3, 4x USB 3.2 |
|
Advantech | Servidores de red | No | No | No | No |