Aeroflex GP BJT
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Category | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
JANTX2N5661
Trans GP BJT NPN 300V 2A 2000mW 3-Pin(2+Tab) TO-66 Tray
|
|
Aeroflex | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 400 | 300 | 6 | 1.2@0.1A@1A|1.5@0.4A@2A | 2 | 15@1A@5V|25@0.5A@5V|25@50mA@2V|5@2A@5V | 2000 | 0.4@0.1A@1A|0.8@0.4A@2A | Tray | 3 | TO-66 | TO | No | No | No | No | EAR99 | No | ||||
JANTXV2N3792
Trans GP BJT PNP 80V 10A 5000mW 3-Pin(2+Tab) TO-3
|
|
Aeroflex | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 80 | 80 | 7 | 1.5@0.5A@5A|3@2A@10A | 10 | 10@5A@2V|30@3A@2V|50@1A@2V|5@10A@4V | 5000 | 1@0.5A@5A|2.5@2A@10A | Unknown | 3 | TO-3 | TO | Unknown | Unknown | Unknown | EAR99 | No | |||||
JANTX2N5662
Trans GP BJT NPN 200V 2A 1000mW 3-Pin TO-5 Bag
|
|
Aeroflex | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 250 | 200 | 6 | 1.2@0.1A@1A|1.5@0.4A@2A | 2 | 15@1A@5V|40@0.5A@5V|40@50mA@2V|5@2A@5V | 1000 | 0.4@0.1A@1A|0.8@0.4A@2A | Bag | 3 | TO-5 | TO | No | Unknown | No | No | No | EAR99 | No | |||
JAN2N930UB
BJT, NPN, Silicon Low Power Transistor, IC 0.03A
|
|
Aeroflex | GP BJT | Si | 45 | 0.03 | Waffle | 4 | Case UB | No | No | No | No | No | ||||||||||||||||
JANSR2N3635
Trans GP BJT PNP 140V 1A 1000mW 3-Pin TO-39 Tray
|
|
Aeroflex | GP BJT | Tray | Yes | 3 | TO-39 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
JANTXV2N3716
Trans GP BJT NPN 80V 10A 5000mW 3-Pin(2+Tab) TO-3
|
|
Aeroflex | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 100 | 80 | 7 | 1.5@0.5A@5A|3@2A@10A | 10 | 10@5A@2V|30@3A@2V|50@1A@2V|5@10A@2V | 5000 | 1@0.5A@5A|2.5@2A@10A | Unknown | 3 | TO-3 | TO | Unknown | Unknown | Unknown | EAR99 | No | |||||
JANTXV2N3421
Trans GP BJT NPN 80V 3A 1000mW 3-Pin TO-5
|
|
Aeroflex | GP BJT | 3 | TO-5 | TO | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
JAN2N6212
Trans GP BJT PNP 300V 2A 3000mW 3-Pin(2+Tab) TO-66 Tray
|
|
Aeroflex | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 350 | 300 | 6 | 1.4@0.125A@1A | 2 | 10@1A@3.2V|30@1A@5V | 3000 | 1.6@0.125A@1A | Tray | 3 | TO-66 | TO | No | No | No | No | EAR99 | No | ||||
JANTX2N930
Trans GP BJT NPN 45V 0.03A 300mW 3-Pin TO-18 Bag
|
|
Aeroflex | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 60 | 45 | 6 | 1@0.5mA@10mA | 0.03 | 100@500uA@5V|150@0.5mA@5V | 300 | 1@0.5mA@10mA | Bag | Unknown | 3 | TO-18 | TO | No | No | No | No | EAR99 | No | |||
JANTX2N930UB
BJT, NPN, Silicon Low Power Transistor, IC 0.03A
|
|
Aeroflex | GP BJT | Si | 45 | 0.03 | Waffle | 4 | Case UB | No | No | No | No | No | ||||||||||||||||
JANTXV2N3715
Trans GP BJT NPN 60V 10A 5000mW 3-Pin(2+Tab) TO-3
|
|
Aeroflex | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 80 | 60 | 7 | 1.5@0.5A@5A|3@2A@10A | 10 | 10@5A@2V|30@3A@2V|50@1A@2V|5@10A@2V | 5000 | 1@0.5A@5A|2.5@2A@10A | 3 | TO-3 | TO | Unknown | Unknown | Unknown | EAR99 | No | ||||||
JANTXV2N3741
Trans GP BJT PNP 80V 4A 3000mW 3-Pin(2+Tab) TO-66
|
|
Aeroflex | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 80 | 80 | 7 | 4 | 10@1A@1V|20@500mA@1V|30@250mA@1V|3@4A@5V|40@100mA@1V | 3000 | 0.4@25mA@250mA|0.6@1.25mA@1A | Unknown | 3 | TO-66 | TO-213-AA | Unknown | Unknown | Unknown | EAR99 | No | ||||||
JANTXV2N6678
Trans GP BJT NPN 400V 15A 3000mW 3-Pin(2+Tab) TO-3
|
|
Aeroflex | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 650 | 400 | 8 | 1.5@3A@15A | 15 | 15@1A@3V|8@15A@3V | 3000 | 1@3A@15A | 3 | TO-3 | TO | Unknown | Unknown | Unknown | EAR99 | No | ||||||
JANTXV2N5663
Trans GP BJT NPN 300V 2A 1000mW 3-Pin TO-5
|
|
Aeroflex | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 400 | 300 | 6 | 1.2@0.1A@1A|1.5@0.4A@2A | 2 | 15@1A@5V|25@0.5A@5V|25@50mA@2V|5@2A@5V | 1000 | 0.4@0.1A@1A|0.8@0.4A@2A | Bag | Unknown | 3 | TO-5 | TO | No | Unknown | No | No | No | EAR99 | No | ||
JANTX2N5663
Trans GP BJT NPN 300V 2A 1000mW 3-Pin TO-5
|
|
Aeroflex | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 400 | 300 | 6 | 1.2@0.1A@1A|1.5@0.4A@2A | 2 | 15@1A@5V|25@0.5A@5V|25@50mA@2V|5@2A@5V | 1000 | 0.4@0.1A@1A|0.8@0.4A@2A | Bag | Unknown | 3 | TO-5 | TO | No | Unknown | No | No | No | EAR99 | No | ||
JANSR2N3634
Trans GP BJT PNP 140V 1A 1000mW 3-Pin TO-39 Tray
|
|
Aeroflex | GP BJT | Tray | Yes | 3 | TO-39 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
JANSR2N3637UB
Trans GP BJT PNP 175V 1A 1000mW 4-Pin Case UB Waffle
|
|
Aeroflex | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 175 | 175 | 5 | 0.8@1mA@10mA|0.9@5mA@50mA | 1 | 100@10mA@10V|100@50mA@10V|55@0.1mA@10V|60@150mA@10V|90@1mA@10V | 1000 | 0.3@1mA@10mA|0.6@5mA@50mA | Waffle | Yes | 4 | Case UB | No | No | No | No | EAR99 | No | ||||
JANSR2N3636
Trans GP BJT PNP 175V 1A 1000mW 3-Pin TO-39 Tray
|
|
Aeroflex | GP BJT | Tray | Yes | 3 | TO-39 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
JAN2N3792
Trans GP BJT PNP 80V 10A 5000mW 3-Pin(2+Tab) TO-3
|
|
Aeroflex | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 80 | 80 | 7 | 1.5@0.5A@5A|3@2A@10A | 10 | 10@5A@2V|30@3A@2V|50@1A@2V|5@10A@4V | 5000 | 1@0.5A@5A|2.5@2A@10A | 3 | TO-3 | TO | Unknown | Unknown | Unknown | EAR99 | No | ||||||
JANTXV2N3418
Trans GP BJT NPN 60V 3A 1000mW 3-Pin TO-5
|
|
Aeroflex | GP BJT | 3 | TO-5 | TO | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
JANTX2N3716
Trans GP BJT NPN 80V 10A 5000mW 3-Pin(2+Tab) TO-3
|
|
Aeroflex | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 100 | 80 | 7 | 1.5@0.5A@5A|3@2A@10A | 10 | 10@5A@2V|30@3A@2V|50@1A@2V|5@10A@2V | 5000 | 1@0.5A@5A|2.5@2A@10A | 3 | TO-3 | TO | Unknown | Unknown | Unknown | EAR99 | No | ||||||
JANTXV2N5660U3
Trans GP BJT NPN 200V 2A 2000mW 3-Pin SMD-0.5
|
|
Aeroflex | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 250 | 200 | 6 | 1.2@0.1A@1A|1.5@0.4A@2A | 2 | 15@1A@5V|40@0.5A@5V|40@50mA@2V|5@2A@5V | 2000 | 0.4@0.1A@1A|0.8@0.4A@2A | 3 | SMD-0.5 | SMD | No | No | No | No | EAR99 | No | |||||
JAN2N5662
Trans GP BJT NPN 200V 2A 1000mW 3-Pin TO-5 Bag
|
|
Aeroflex | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 250 | 200 | 6 | 1.2@0.1A@1A|1.5@0.4A@2A | 2 | 15@1A@5V|40@0.5A@5V|40@50mA@2V|5@2A@5V | 1000 | 0.4@0.1A@1A|0.8@0.4A@2A | Bag | 3 | TO-5 | TO | No | Unknown | No | No | No | EAR99 | No | |||
JAN2N4150 Trans GP BJT NPN 70V 4A 1000mW 3-Pin TO-5 |
|
Aeroflex | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 100 | 70 | 10 | 1.5@0.5A@5A|25@1A@10A | 4 | 10@10A@5V|40@5A@5V|50@1A@5V | 1000 | 0.6@0.5A@5A|2.5@1A@10A | 3 | TO-5 | TO | Unknown | Unknown | Unknown | EAR99 | No | ||||||
JANSR2N3637
Trans GP BJT PNP 175V 1A 1000mW 3-Pin TO-39 Tray
|
|
Aeroflex | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 175 | 175 | 5 | 0.8@1mA@10mA|0.9@5mA@50mA | 1 | 100@10mA@10V|100@50mA@10V|55@0.1mA@10V|60@150mA@10V|90@1mA@10V | 1000 | 0.3@1mA@10mA|0.6@5mA@50mA | Tray | Yes | 3 | TO-39 | No | No | No | No | No | EAR99 | No |