ALPS ALPINE CO., LTD Resistores
139 ALPS ALPINE CO., LTD Resistor
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Resistance Value - (Ohm) | Tolerance | Product Length - (mm) | Power Rating - (W) | Linear or Logarithmic | Termination Style | Shaft Diameter - (mm) | Number of Turns - (Turns) | Number of Elements | Product Height - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RS45111ABA02
Res POT 10K Ohm 20% (60 X 8 X 17mm) Pin Thru-Hole
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 10K | 20% | 60 | Lin | Pin | 1 | 17 | 8 | No | Unknown | EAR99 | ||||||||||
RK0971110D57
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (32.05 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 10K | 20% | 32.05 | Lin | Pin | 6 | 1(Elec)|1(Mech) | 1 | 11.35 | 9.5 | No | No | Yes | Unknown | Unknown | EAR99 | |||||
RK09711110AL
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (33.3 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 10K | 20% | 33.3 | Log | Pin | 6 | 1(Elec)|1(Mech) | 1 | 11.35 | 9.5 | No | No | Yes | Unknown | Unknown | EAR99 | |||||
RK0971110D88
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (27.05 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 10K | 20% | 27.05 | Lin | Pin | 6 | 1(Elec)|1(Mech) | 1 | 11.35 | 9.5 | No | No | Yes | Unknown | Unknown | EAR99 | |||||
RK0971110909
Res POT 20K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (22.05 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 20K | 20% | 22.05 | Lin | Pin | 6 | 1(Elec)|1(Mech) | 1 | 11.35 | 9.5 | No | No | Yes | Unknown | Unknown | EAR99 | |||||
RK097111020N
Res POT 50K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (22.05 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 50K | 20% | 22.05 | Lin | Pin | 6 | 1(Elec)|1(Mech) | 1 | 11.35 | 9.5 | No | No | Yes | Unknown | Unknown | EAR99 | |||||
RK097111080J
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (22.05 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 10K | 20% | 22.05 | Log | Pin | 6 | 1(Elec)|1(Mech) | 1 | 11.35 | 9.5 | No | No | Yes | Unknown | Unknown | EAR99 | |||||
RK09K1130ACL
Res POT 50K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (9.8 X 18.8mm) Pin Bracket Mount/Through Hole
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 50K | 20% | 9.8 | Lin | Pin | 6 | 1(Elec)|1(Mech) | 1 | 18.8 | No | No | No | No | No | EAR99 | ||||||
RK09K1130A70
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (9.8 X 33.8mm) Pin Bracket Mount/Through Hole
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 10K | 20% | 9.8 | Lin | Pin | 6 | 1(Elec)|1(Mech) | 1 | 33.8 | No | No | No | No | No | EAR99 | ||||||
RK09L1140A66
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (12.1 X 26mm) Pin Panel Mount/Bracket Mount Tray
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 10K | 20% | 12.1 | Lin | Pin | 6 | 1(Elec)|1(Mech) | 1 | 26 | Tray | No | No | No | No | No | EAR99 | |||||
RK09L1240A12
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (12.1 X 33.5mm) Pin Panel Mount/Bracket Mount Tray
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 10K | 20% | 12.1 | Lin | Pin | 6 | 1(Elec)|1(Mech) | 33.5 | Tray | No | No | Yes | Unknown | Unknown | EAR99 | ||||||
RK271111001T
Res POT 100K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (27 X 24.75mm) Pin Panel Mount/Through Hole Bulk
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 100K | 20% | Log | Pin | 6 | 1(Elec)|1(Mech) | 24.75 | 27 | Bulk | No | No | No | No | No | EAR99 | ||||||
RK27112A00B9
HIGH PERFORMANCE POTENTIOMETER WITH EXCELLENT OPERATIONAL FEEL
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | No | No | EAR99 | |||||||||||||||||||
RS6011DP6003
Slide Potentiometer
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||
RS6011SP6004
Res POT 20K Ohm 20% (75 X 9 X 22mm) Pin Thru-Hole
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 20K | 20% | 75 | Lin | Pin | 1 | 22 | 9 | No | No | No | No | No | EAR99 | |||||||
RS60N111900H
Slide Potentiometer
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | No | No | No | No | EAR99 | |||||||||||||||||
RK0971221Z05
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (30.8 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 10K | 20% | 30.8 | Lin | Pin | 6 | 1(Elec)|1(Mech) | 2 | 11.35 | 9.5 | No | No | Yes | Unknown | Unknown | EAR99 | |||||
RK09712100AV
Res POT 50K/50K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (24.55 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole Tray
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 50K/50K | 20% | 24.55 | Lin | Pin | 6 | 1(Elec)|1(Mech) | 2 | 11.35 | 9.5 | Tray | No | No | EAR99 | |||||||
RK0971210097
Res POT 10K/10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (34.55 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole Tray
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 10K/10K | 20% | 34.55 | Lin | Pin | 6 | 1(Elec)|1(Mech) | 2 | 11.35 | 9.5 | Tray | No | No | EAR99 | |||||||
RK09K1110AH8
Res POT 20K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (17.4 X 9.8 X 15.8mm) Snap-In Panel Mount
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 20K | 20% | 17.4 | Lin | Snap-In | 6 | 1(Elec)|1(Mech) | 15.8 | 9.8 | No | No | No | No | No | EAR99 | ||||||
RK09D1130A1N
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (9.8 X 33.8mm) Pin Bracket Mount/Through Hole
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 10K | 20% | 9.8 | Lin | Pin | 6 | 1(Elec)|1(Mech) | 1 | 33.8 | No | No | No | No | No | EAR99 | ||||||
RK09D117000B 9mm Size Insulated Shaft Snap-in |
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | ||||||||||||||||||||||
RK09K1130AV7
Res POT 5K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm Snap-In Panel Mount
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 5K | 20% | Lin | Snap-In | 6 | 1(Elec)|1(Mech) | 23.8 | No | No | No | No | No | EAR99 | ||||||||
RK09K12C0A8K
Res POT 10K Ohm 30% 0.03W 1(Elec)/1(Mech)Turns 6mm (9.8 X 33.8mm) Snap-In Panel Mount
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 10K | 30% | 9.8 | Log | Snap-In | 6 | 1(Elec)|1(Mech) | 33.8 | No | No | No | No | No | EAR99 | |||||||
RK09L112003P
Res POT 20K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (25.7 X 12.1 X 14.85mm) Pin Panel Mount/Bracket Mount Tray
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 20K | 20% | 25.7 | Lin | Pin | 6 | 1(Elec)|1(Mech) | 1 | 14.85 | 12.1 | Tray | No | No | No | No | No | EAR99 |