ALPS ALPINE CO., LTD Resistores
139 ALPS ALPINE CO., LTD Resistor
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Resistance Value - (Ohm) | Tolerance | Product Length - (mm) | Power Rating - (W) | Linear or Logarithmic | Termination Style | Shaft Diameter - (mm) | Number of Turns - (Turns) | Number of Elements | Product Height - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RK1191124001
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (15 X 18 X 21.2mm) Surface Mount/Bracket Mount Tray
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 10K | 20% | 15 | Lin | 6 | 1(Elec)|1(Mech) | 1 | 21.2 | 18 | Tray | No | No | EAR99 | ||||||||
RK10J11R0A0H
Res POT 10K Ohm 30% 0.03W 1(Elec)/1(Mech)Turn (14 X 16.5 X 3.2mm) Gull Wing SMD
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | No | No | No | No | No | EAR99 | ||||||||||||||||
RK1191114001
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (15 X 18 X 21.2mm) Surface Mount/Bracket Mount Tray
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 10K | 20% | 15 | Lin | 6 | 1(Elec)|1(Mech) | 1 | 21.2 | 18 | Tray | No | No | Yes | Unknown | Unknown | EAR99 | |||||
RK11K1130040
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm Snap-In Panel Mount
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 10K | 20% | Lin | Snap-In | 6 | 1(Elec)|1(Mech) | 20 | No | No | No | No | No | EAR99 | ||||||||
RK11K1130A0M
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm Snap-In Panel Mount
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 10K | 20% | Lin | Snap-In | 6 | 1(Elec)|1(Mech) | 1 | 23.5 | No | No | No | No | No | EAR99 | |||||||
RK11K1140A9L
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (12 X 26mm) Pin Panel Mount/Bracket Mount Tray
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 10K | 20% | 12 | Lin | Pin | 6 | 1(Elec)|1(Mech) | 1 | 26 | Tray | No | No | Unknown | Unknown | Unknown | EAR99 | |||||
RK11K1140A3L
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (12 X 31mm) Pin Panel Mount/Bracket Mount
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 10K | 20% | 12 | Lin | Pin | 6 | 1(Elec)|1(Mech) | 1 | 31 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||
RK12L1230C0T
Res POT 10K Ohm 20% 1(Elec)/1(Mech)Turn 6mm (13 X 33.5mm) Snap-In Panel Mount
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 10K | 20% | 13 | Log | Snap-In | 6 | 1(Elec)|1(Mech) | 33.5 | No | No | No | No | No | EAR99 | |||||||
RK16812MG099
Res POT 100K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (69.9 X 25 X 15.6mm) Pin Thru-Hole Tray
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | No | No | No | No | No | EAR99 | ||||||||||||||||
RS30111AC00V
Res POT 10K Ohm 20% (45 X 8 X 17mm) Pin Thru-Hole Tray
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | No | No | Yes | Unknown | Unknown | EAR99 | ||||||||||||||||
RS30111AJ01R
Res POT 10K Ohm 20% (45 X 8 X 12mm) Pin Thru-Hole Tray
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | No | No | Yes | Unknown | Unknown | EAR99 | ||||||||||||||||
RS301111J00R
Res POT 50K Ohm 20% (45 X 8 X 12mm) Pin Thru-Hole Tray
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 50K | 20% | 45 | Lin | Pin | 1 | 12 | 8 | Tray | No | No | Yes | Unknown | Unknown | EAR99 | ||||||
RS6011YA600M
Slide Potentiometer 10K ohm 20%
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | No | Yes | Unknown | Unknown | EAR99 | |||||||||||||||||
RS6011Y19004
Res POT 10K Ohm 20% (75 X 9 X 17mm) Pin Thru-Hole
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 10K | 20% | 75 | Lin | Pin | 1 | 17 | 9 | No | No | EAR99 | ||||||||||
RS60K11A9010
Master Type K Fader Slide Potentiometers for Fader Control of Mixers
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Bulk | No | No | No | No | EAR99 | ||||||||||||||||
RK08H113003G
Res POT 50K Ohm 30% 0.03W 1(Elec)/1(Mech)Turn (10 X 4.65mm) SMD
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 50K | 30% | 10 | Lin | 1(Elec)|1(Mech) | 4.65 | No | No | No | No | No | EAR99 | |||||||||
RK0971111Z0P
Res POT 20K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (28.3 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole Automotive
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 20K | 20% | 28.3 | Log | Pin | 6 | 1(Elec)|1(Mech) | 1 | 11.35 | 9.5 | EAR99 | ||||||||||
RK097111202Q
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (45.8 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 10K | 20% | 45.8 | Lin | Pin | 6 | 1(Elec)|1(Mech) | 1 | 11.35 | 9.5 | No | No | Yes | Unknown | Unknown | EAR99 | |||||
RK0971114D0B
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (28.3 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 10K | 20% | 28.3 | Lin | Pin | 6 | 1(Elec)|1(Mech) | 1 | 11.35 | 9.5 | No | No | Yes | Unknown | Unknown | EAR99 | |||||
RK08H11100UD
Res POT 10K Ohm 30% 0.03W 1(Elec)/1(Mech)Turn 2.5mm (9.4 X 8.8 X 4.2mm) Pin Thru-Hole Bulk
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 10K | 30% | 9.4 | Lin | Pin | 2.5 | 1(Elec)|1(Mech) | 1 | 4.2 | 8.8 | Bulk | No | No | No | No | No | EAR99 | No | |||
RK09D1130A1L
Res POT 50K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm Snap-In Panel Mount
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 50K | 20% | Lin | Snap-In | 6 | 1(Elec)|1(Mech) | 28.8 | No | No | No | No | No | EAR99 | ||||||||
RK09D1130C1B
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm Snap-In Panel Mount
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 10K | 20% | Lin | Snap-In | 6 | 1(Elec)|1(Mech) | 23.8 | No | No | No | No | No | EAR99 | ||||||||
RK09K1130AH1
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (9.8 X 28.8mm) Pin Bracket Mount/Through Hole
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 10K | 20% | 9.8 | Lin | Pin | 6 | 1(Elec)|1(Mech) | 1 | 28.8 | No | No | No | No | No | EAR99 | No | |||||
RK09L1140A65
Res POT 5K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (12.1 X 38.5mm) Pin Panel Mount/Bracket Mount Tray
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 5K | 20% | 12.1 | Lin | Pin | 6 | 1(Elec)|1(Mech) | 1 | 38.5 | Tray | No | No | No | No | No | EAR99 | |||||
RK11K1120A5T
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (27.6 X 12 X 20.1mm) Snap-In Panel Mount Tray
|
|
ALPS Electric | Resistor, capacitores variables, potenciómetres y reostates | Potentiometer | 10K | 20% | 27.6 | Lin | Snap-In | 6 | 1(Elec)|1(Mech) | 1 | 20.1 | 12 | Tray | No | No | No | No | No | EAR99 |