Analog Devices Procesadores Digitales de Señales - DSPs
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Family Name | Instruction Set Architecture | Device Core | Core Architecture | Numeric and Arithmetic Format | Data Bus Width - (bit) | Device Million Instructions per Second - (MIPS) | Program Memory Type | Program Memory Size | RAM Size | Programmability | Interface Type | Number of Programmable I/Os | Number of ADCs | ADC Channels | ADC Resolution - (bit) | Device Input Clock Speed - (MHz) | Number of DACs | DAC Resolution - (bit) | USART | UART | USB | SPI | I2C | I2S | CAN | Ethernet | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Tradename | Packaging | Maximum Power Dissipation - (mW) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ADSC572WCBCZ400
DSP Fixed-Point/Floating-Point 32bit/40bit/64bit 450MHz 800MIPS 400-Pin CSP-BGA Automotive AEC-Q100
|
|
Analog Devices | DSP | ADSP-SC57x | Modified Harvard | ARM Cortex A5 | ARM | Fixed-Point|Floating-Point | 32|40|64 | 800 | 512MB | 1MB | No | CAN/Ethernet/I2C/SPI/UART/USB | 92 | 1 | 8 | 12 | 450 | 0 | 3 | 1 | 3 | 3 | 0 | 2 | 2 | 400 | CSP-BGA | BGA | No | Yes | AEC-Q100 | Yes | Unknown | 5A992c. | No | ||||||||||||||
ADSP-BF525ABCZ-5
DSP Fixed-Point 32bit 533MHz 289-Pin CSP-BGA Tray
|
Desde $33.15 hasta $35.36
Por unidad
|
Analog Devices | DSP | ADSP-BF52x | Modified Harvard | Fixed-Point | 32 | ROM | 32KB | 132KB | Yes | Ethernet/I2C/SPI/UART/USB | 48 | 533 | 0 | 2 | 1 | 1 | 0 | 0 | 0 | 0 | Blackfin® | Tray | 289 | CSP-BGA | BGA | No | No | No | No | 5A992a. | No | ||||||||||||||||||
AD90752 DSP Floating-Point 32bit 80MHz 80MIPS 400-Pin PBGA |
|
Analog Devices | DSP | Harvard | Floating-Point | 32 | 80 | ROMLess | 512KB | No | 80 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 400 | PBGA | BGA | Unknown | Unknown | No | No | No | No | 3A991a.2. | Yes | Yes | ||||||||||||||||||||
ADSP-2185MKST-300 DSP Fixed-Point 16bit 75MHz 75MIPS 100-Pin LQFP |
|
Analog Devices | DSP | ADSP-2185 | Enhanced Harvard | Fixed-Point | 16 | 75 | ROMLess | 80KB | No | 75 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 100 | LQFP | QFP | No | Yes | No | No | No | No | 3A991.a.2 | Yes | Yes | |||||||||||||||||||
ADSP-2186LKST-115 DSP Fixed-Point 16bit 28.8MHz 52MIPS 100-Pin LQFP |
|
Analog Devices | DSP | ADSP-21xx | Fixed-Point | 16 | 52 | ROMLess | 40KB | No | UART | 28.8 | 0 | 1 | 0 | 0 | 0 | 0 | 0 | 0 | 100 | LQFP | QFP | No | Yes | No | No | No | No | 3A991.a.2 | Yes | Yes | |||||||||||||||||||
AD21479WYCPZ1A02
DSP Floating-Point 32bit 200MHz 88-Pin LFCSP EP Automotive AEC-Q100
|
|
Analog Devices | DSP | ADSP-2147x | Harvard | Floating-Point | 32 | ROM | 4MB | 5120KB | SPI/UART | 200 | 0 | 1 | 0 | 1 | 0 | 0 | 0 | 0 | 88 | LFCSP EP | CSP | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | 3A991a.2. | No | No | ||||||||||||||||||
ADSP-SC587BBCZ-5B DSP Fixed-Point/Floating-Point 32bit 500MHz 800MIPS 529-Pin CSP-BGA Tray |
$52.88
Por unidad
|
Analog Devices | DSP | ADSP-SC58x | RISC | ARM Cortex A5 | ARM | Fixed-Point|Floating-Point | 32 | 800 | ROM | 512KB | 640KB | Yes | CAN/Ethernet/I2C/SPI/UART/USB | 102 | 500 | 0 | 3 | 2 | 2 | 3 | 0 | 2 | 2 | Tray | 529 | CSP-BGA | BGA | No | No | No | No | 5A992c. | No | ||||||||||||||||
ADSP-BF707BBCZ-3 DSP 16bit/32bit 300MHz 184-Pin CSP-BGA Tray |
$14.57
Por unidad
|
Analog Devices | DSP | ADSP-BF70x | Modified Harvard | 16|32 | ROM | 512KB | 1MB | Yes | CAN/I2C/SPI/UART/USB | 47 | 1 | 4 | 12 | 300 | 0 | 2 | 1 | 4 | 1 | 0 | 2 | 0 | Blackfin® | Tray | 184 | CSP-BGA | BGA | Yes | No | No | No | No | 5A992c. | No | |||||||||||||||
ADSPBF504FBCPZ-ENG
DSP Fixed-Point 16bit/32bit 400MHz 88-Pin LFCSP EP
|
|
Analog Devices | DSP | Modified Harvard | Fixed-Point | 16|32 | Flash | 4MB | 68KB | Yes | SPI/UART | 35 | Single | 12 | 12 | 400 | 0 | 2 | 0 | 2 | 0 | 0 | 0 | 0 | 88 | LFCSP EP | CSP | No | No | Unknown | 3A991.a.2 | No | No | ||||||||||||||||||
ADSP-2105KP-80
DSP Fixed-Point 16bit 20MHz 25MIPS 68-Pin PLCC
|
|
Analog Devices | DSP | ADSP-21xx | Enhanced Harvard | Fixed-Point | 16 | 25 | ROMLess | 1.5KB | No | 24 | 20 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 3A991a.3. | Yes | Yes | |||||||||||||||||||||||||||
ADSP-BF531SBBCZC74
DSP Fixed-Point 16bit 400MHz 160-Pin CSP-BGA
|
|
Analog Devices | DSP | ADSP-BF53x | Modified Harvard | Fixed-Point | 16 | ROMLess | 52KB | No | SPI/UART | 16 | 400 | 0 | 1 | 0 | 1 | 0 | 0 | 0 | 0 | Blackfin® | 160 | CSP-BGA | BGA | No | No | No | No | 3A991.a.2 | No | ||||||||||||||||||||
ADSP-BF533SBSTZ400
DSP Fixed-Point 16bit 400MHz 176-Pin LQFP Tray
|
|
Analog Devices | DSP | ADSP-BF53x | Modified Harvard | Fixed-Point | 16 | ROMLess | 148KB | No | SPI/UART | 16 | 400 | 0 | 1 | 0 | 1 | 0 | 0 | 0 | 0 | Blackfin® | Tray | 176 | LQFP | QFP | No | Yes | No | No | No | No | 3A991a.2. | No | No | ||||||||||||||||
ADSP-2195MBST-140 DSP Fixed-Point 24bit 140MHz 144-Pin LQFP |
|
Analog Devices | DSP | ADSP-21xx | Fixed-Point | 24 | ROM | 48KB | 32KB | Yes | SPI/UART | 16 | 140 | 0 | 1 | 0 | 2 | 0 | 0 | 0 | 0 | 144 | LQFP | QFP | No | No | No | No | No | 3A991.a.2 | Yes | Yes | |||||||||||||||||||
ADSP-21366KSWZ-1AA DSP Floating-Point 32bit/40bit 333MHz 144-Pin LQFP EP |
|
Analog Devices | DSP | ADSP-2136x | Super Harvard | Floating-Point | 32|40 | ROM | 512KB | 384KB | Yes | SPI | 333 | 0 | 0 | 0 | 2 | 0 | 0 | 0 | 0 | SHARC | 144 | LQFP EP | QFP | No | No | No | No | No | 3A991.a.2 | No | |||||||||||||||||||
ADSP-BF522KBCZ-4
DSP Fixed-Point 32bit 400MHz 289-Pin CSP-BGA Tray
|
$17.52
Por unidad
|
Analog Devices | DSP | ADSP-BF52x | Modified Harvard | Fixed-Point | 32 | ROM | 32KB | 132KB | Yes | Ethernet/I2C/SPI/UART/USB | 48 | 400 | 0 | 2 | 0 | 1 | 0 | 0 | 0 | 0 | Blackfin® | Tray | 289 | CSP-BGA | BGA | No | No | No | No | 5A992a. | No | ||||||||||||||||||
ADSP-2184NKST-320 DSP Fixed-Point 16bit 80MHz 80MIPS 100-Pin LQFP |
|
Analog Devices | DSP | ADSP-2184 | Enhanced Harvard | Fixed-Point | 16 | 80 | ROMLess | 20KB | No | UART | 80 | 0 | 1 | 0 | 0 | 0 | 0 | 0 | 0 | 100 | LQFP | QFP | No | No | No | No | No | 3A991.a.2 | Yes | Yes | |||||||||||||||||||
ADSP-21478BCPZ-1A
DSP Floating-Point 32bit 200MHz 88-Pin LFCSP EP Tray
|
|
Analog Devices | DSP | ADSP-2147x | Super Harvard | Floating-Point | 32 | ROM | 512KB | 384KB | Yes | I2C/SPI/UART | 200 | 0 | 1 | 0 | 2 | 1 | 0 | 0 | 0 | Tray | 88 | LFCSP EP | CSP | No | No | No | No | 3A991a.2. | No |