Spectrum Control Inc Otros Conectores
2 Spectrum Control Inc Otro conector
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Filter Type | Wire Size - (AWG) | Termination Method | Number of Contacts | Gender | Terminal Pitch - (mm) | Number of Rows | Number of Ports | Maximum Voltage Rating | Body Orientation | Maximum Current Rating - (A) | Housing Color | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52F257-004
Conn Barrier Strip 4 POS 11.11mm Solder ST Panel Mount 20A
|
|
API Technologies Corp | Bloques terminales del conector | Barrier Strip | 12-22 | Solder | 4 | 11.11 | 1 | Straight | Black | No | No | No | No | EAR99 | No | |||||||
60-BPR-030-3-2
Power Entry Module Filtered M 3 POS 250VAC 3A ST 1 Port
|
|
API Technologies Corp | Módulos de entrada de energía | IEC 950 | Filtered | Faston | 3 | M | 1 | Straight | No | No | No | No | No | EAR99 | No |