Assmann WSW components, Inc Conectores de Bloques Terminales
4 Assmann WSW components, Inc Bloques terminales del conector
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Gender | Number of Contacts | Terminal Pitch - (mm) | Number of Rows | Termination Method | Body Orientation | Maximum Current Rating - (A) | Maximum Voltage Rating | Operating Temperature - (°C) | Wire Size - (AWG) | Packaging | Contact Plating | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
A-TB350-TH04
Conn Terminal Block F 4 POS 3.5mm Screw ST Cable Mount 10A Box
|
|
Assmann WSW components, Inc | Bloques terminales del conector | Terminal Block | F | 4 | 3.5 | 1 | Screw | Straight | 16-28 | Box | Tin/Zinc | No | No | No | No | EAR99 | No | ||||
A-TB100-TM03
Conn Terminal Block 3 POS 10A Box
|
|
Assmann WSW components, Inc | Bloques terminales del conector | Terminal Block | 3 | N/A | 1 | N/A | 14-22 | Box | Nickel/Zinc | No | No | No | No | EAR99 | No | ||||||
A-TB350-TE09
Terminal Blocks, 3.5 mm Pitch, 9 Poles, Tin Plated
|
|
Assmann WSW components, Inc | Bloques terminales del conector | No | No | No | No | EAR99 | No | ||||||||||||||
ATB762HA06H
Terminal Blocks Screwless Side Entry THT 06 Poles Pitch 7.62mm Straight
|
Desde $1.5363 hasta $1.5675
Por unidad
|
Assmann WSW components, Inc | Bloques terminales del conector | No | No | No | No | EAR99 | No |