Assmann WSW components, Inc Conectores de Backplane
4 Assmann WSW components, Inc Blackplane del conector
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Gender | Number of Contacts | Number of Rows | Termination Method | Terminal Pitch - (mm) | Body Orientation | Maximum Current Rating - (A) | Packaging | Contact Plating | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
A-BF64ABT
Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole Tray
|
|
Assmann WSW components, Inc | Blackplane del conector | DIN 41612 | F | 64 | 2 | Solder | 2.54 | Straight | Tray | No | No | No | No | EAR99 | No | |||
A-CM64ACR
Conn DIN 41612 M 64 POS 2.54mm Solder RA Thru-Hole Tray
|
|
Assmann WSW components, Inc | Blackplane del conector | DIN 41612 | M | 64 | 3 | Solder | 2.54 | Right Angle | Tray | Gold Over Nickel | No | No | No | No | EAR99 | No | ||
A-CM96ABCR
DIN 41612 male style C 96pins right angle 3,00mm THT
|
|
Assmann WSW components, Inc | Blackplane del conector | Right Angle | Gold | No | No | No | No | EAR99 | No | |||||||||
A-QM64ABT
Conn DIN 41612 M 64 POS 2.54mm Solder ST Thru-Hole Tray
|
|
Assmann WSW components, Inc | Blackplane del conector | DIN 41612 | M | 64 | 2 | Solder | 2.54 | Straight | Tray | No | No | No | No | EAR99 | No |