Bulgin Limited Interruptores con Cierre de llave
3 Bulgin Limited Seguro del interruptor
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Pole Throw Configuration | Switch Configuration | Key Style | Maximum Current Rating - (A) | Maximum AC Voltage Rating - (V) | Angle of Throw - (°) | Mounting | Termination Style | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SX0686 Switch Key Lock N.O./N.C. DPDT 90° Flat Key 5A 250VAC Solder Tag Panel Mount |
|
Bulgin Components PLC | Seguro del interruptor | EAR99 | No | ||||||||||||||||
SM0319 Switch Key Lock SPDT 50° Flat Key 3A 250VAC Solder Tag Panel Mount |
|
Bulgin Components PLC | Seguro del interruptor | EAR99 | No | ||||||||||||||||
SX0686/D Switch Key Lock N.O./N.C. DPDT 90° Flat Key 5A 250VAC Solder Tag Panel Mount |
|
Bulgin Components PLC | Seguro del interruptor | Key Operated | DPDT | N.O./N.C. | Flat Key | 90 | Panel Mount | Solder Tag | Straight | >1000 | <10 | Silver | EAR99 | No |