CircuitCo Microcontroladores y Procesadores
2 CircuitCo Microcontrolador y procesador
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Tradename | Supported Device | Supported Device Technology | Program Memory Type | Maximum Clock Rate - (MHz) | USB | Program Memory Size | RAM Size | I2C | SATA | ADC | GPIO | Display Interface | Display Type | Operating Systems | PC Card Interface | JTAG Support | UART | SPI | CAN | Ethernet | Daughter Cards | Product Width - (mm) | Product Length - (mm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BB-BBLK-000 AM3358BZCZ100 Microprocessor Development Kit 1000MHz CPU 512MB RAM 4GB Embedded MMC Flash Android/Ubuntu |
|
CircuitCo | Placas y kits de desarrollo del sistema integrado | Kit Rev C | BeagleBone Black | AM3358BZCZ100 | Microprocessor | Embedded MMC Flash | 1000 | 2 | 4GB | 512MB | 1 | 1 | 92 | HDMI | LCD | MMC/SD | Yes | 6 | 1 | 2 | 1 | Yes | 53.34 | 86.36 | No | No | Unknown | Unknown | 5A002a.1.a. | No | ||||
MINNOWBOARDMAX-DUAL FH8065301567311/FH8065301567313 Microprocessor Development Board 1330MHz CPU 2GB RAM 8MB SPI Flash Android 4.4 System/Debian GNU/Linux/Yocto Project... |
|
CircuitCo | Placas y kits de desarrollo del sistema integrado | Development Board | FH8065301567311/FH8065301567313 | Microprocessor | SPI Flash | 1330 | 2 | 8MB | 2GB | 1 | 1 | 1 | HDMI | LCD | micro SD | Yes | 2 | 1 | 1 | No | No | No | Unknown | Unknown | Unknown | 5A002a.1. |